1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial power distributor
PG plug
PG socket
4
4
230 V
230 V
16 A
IP44
2 m
H07RN-F 3G 2,5 mm²
4x circuit breaker 25A, 30mA, 2-pin
Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
Black
(L x W x H) 330 x 245 x 290 mm
330 mm
245 mm
290 mm
1 pc(s)
3
Neoprene
User & Safety Instructions 2891094 AS Schwabe Industrial power distributor G-M23 63270 230 V 16 A