
Highlights & Details
as - Schwabe construction site power distributor G-M24
- Input: 2m heavy rubber sheathed cable H07RN-F 5G2.5 with CEE plug 400V/16A
- Output: 1 x CEE socket 400V/16A 5-pole with hinged lid
- 3 x earthing contact socket-outlet 230V/16A with hinged lid
Technical specifications
- Product type
Industrial power distributor
- Type A
CEE plug (5-pin, 16 A)
- Type B
PG socket
CEE socket (5-pin, 16 A)
- No. of PG sockets
3
- Outputs
4
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
2 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Protection
1 x ground fault circuit interrupter 4-pin, 40A, 30 mA, Type A
3 x ground fault circuit interrupter 2-pin, 25A, 30 mA, type A
- Standards
Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
- Factory colour
Black
- Dim
(L x W x H) 330 x 245 x 290 mm
- Length
330 mm
- Width
245 mm
- Height
290 mm
- Content
1 pc(s)
- Number of pins
5
- Insulation material
Neoprene
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2891095 AS Schwabe Industrial power distributor G-M24 63271 400 V 16 A
Description
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- 1 x 4-pole ground fault circuit breakers, 40A, 30 mA, type A
- 3 x ground fault circuit interrupter 2-pin, 25A, 30 mA, type A
- 400V/16A/max. 11 kW
- Black solid rubber housing
- Recommended for generator according to DGUV information 203-032



