
Highlights & Details
as - Schwabe power distributor Stecy DUO 8, with ergonomic carrying handle
- Robust housing made of highly break resistant special plastic
- Stable metal frame with edge protection
- With large, ergonomic carry handle and cable winder
- CEE plug 400 V, 16 A, 5-pin with 3.4 m H07RN-F 5G2.5 heavy rubber hose cable
Technical specifications
- Product type
Industrial power distributor
- No. of CEE connectors
4
- Type A
CEE plug (5-pin, 16 A)
- Type B
PG socket
CEE socket (5-pin, 16 A)
USB
- No. of PG sockets
7
- Inputs
1
- Outputs
13
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
3.4 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Protection
1x FI 40 A, 30 mA, Type A
- Standards
TESTED ACCORDING TO DIN VDE 0620-2-1, IEC 60309, EN 61439-4, DIN EN 50525-2
- Factory colour
Blue
Black
- Dim
(L x W x H) 400 x 450 x 252 mm
- Length
400 mm
- Width
450 mm
- Height
252 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
- Content
1 pc(s)
- Number of pins
5
- Insulation material
Neoprene
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2891040 AS Schwabe Industrial power distributor Stecky DUO 8 60938 400 V 16 A
Description
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- 3.4 m heavy rubber sheathed cable H07RN-F 5G2.5 with CEE plug 400V/16A/5-pin
- Protection type IP44 (protected against foreign objects and water splashes)
- Suitable for outdoor use
- 1 x FI-circuit breaker 4-pin, 40 A, 30 mA, type A
- 400V/16A/max. 11 kW
- Robust housing made of highly break resistant special plastic
- Stable metal frame with edge protection
- With large, ergonomic carry handle and cable winder
- Dimensions (WxHxD): 400x450x252 mm
- IP44: Protected against foreign objects and water
Scope of delivery
- Power distributor
- User manual.


