
AS Schwabe LED industrial light EEC F (A - G) 95 W 8000 lm Neutral white 46371

Highlights & Details
as - Schwabe 360° LED light column 100W, 8000lm
- Optimum light distribution
- Mobile work lamp on construction sites + outdoors
- Stable, 3-legged frame
- Foldable hook for hanging
Technical specifications
- Dim
(L x W x H) 265 x 255 x 1450 mm
- Product type
LED industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
95 W
- Total luminous flux
8000 lm
- Operating voltage
230 V
F (A - G)
- No. of bulbs
1
- Features
Incl. stand
Sockets
- Rated luminous flux
8000 lm
- Weight
4 kg
- Colour
Neutral white
4000 K
- Width
255 mm
- Height
1450 mm
- Length
265 mm
IP44
- Feed length
3 m
- Cable type
H07RN-F
- Cross section (each core) (part 2)
1.50 mm²
- Insulation material
Neoprene
- Nominal current
16 A
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2891019 AS Schwabe LED industrial light EEC F (A - G) 95 W 8000 lm Neutral white 46371
User & Safety Instructions
User & Safety Instructions 2891019 AS Schwabe LED industrial light EEC F (A - G) 95 W 8000 lm Neutral white 46371
Description
3-legged frame: The three-legged frame, with a height of 1.42 m, has a safe stand and can be folded up.
With a folding hook on the top of the column, it can also be hung up without any problem.
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- Lamp: The all-round LED outdoor light contains 296 built-in LED lamps with a beam angle of 360 °.
- Bright work light indoors and outdoors! Low energy consumption and high light output.1 socket-outlet
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







