
AS Schwabe LED-Lichtsäule 70W 360° "CENTRA" LED industrial light EEC F (A - G) 70 W 7000 lm Neutral white 46373

Highlights & Details
as - Schwabe 360° foldable LED-round lamp 70W, 7000lm
- Large carrying handle, ideal for gripping with gloves
- Stable, folding, 3-legged frame made of powder-coated metal
- Height 0.88 m-1.35 m.
Technical specifications
- Dim
(L x W x H) 890 x 215 x 168 mm
- Product type
LED industrial light
- Factory colour
Blue
Black
- Bulb type
LED (monochrome)
70 W
- Total luminous flux
7000 lm
- Operating voltage
230 V
F (A - G)
- No. of bulbs
1
- Features
Incl. stand
Sockets
- Rated luminous flux
7000 lm
- Weight
4.2 kg
- Colour
Neutral white
4000 K
- Material
PC
- Width
215 mm
- Height
168 mm
- Length
890 mm
IP44
- Feed length
1.8 m
- Nominal current
16 A
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2891020 AS Schwabe LED-Lichtsäule 70W 360° "CENTRA" LED industrial light EEC F (A - G) 70 W 7000 lm Neutral white 46373
User & Safety Instructions
User & Safety Instructions 2891020 AS Schwabe LED-Lichtsäule 70W 360° "CENTRA" LED industrial light EEC F (A - G) 70 W 7000 lm Neutral white 46373
Description
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- Lamp: The all-round LED outdoor light with a beam angle of 360 °.
- Bright work light indoors and outdoors! Low energy consumption with high light output, 1 earthing contact socket-outlet
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










