
AS Schwabe Optiline 2x30W LED industrial light EEC F (A - G) Tripod length (max.): 1600 mm 60 W 6500 lm Neutral white 46

Highlights & Details
Portable LED-construction beamer with tripod " Optiline" 2 x 30 W.
- 2 x 30 W emitter with stand
- Adjustable height
- For indoor and outdoor use
Technical specifications
- Beam angle LEDs: 100°
- LED life: Over 40000 h
- Color rendering index Ra: CRI 80
- Connection 220 - 240 V/50 Hz
- Dim
(L x W x H) 260 x 200 x 890 mm
- Product type
LED industrial light
- Bulb type
LED (monochrome)
60 W
Built-in LED
- Total luminous flux
6500 lm
- Operating voltage
230 V
F (A - G)
- No. of bulbs
2
- Features
Incl. stand
Retractable
Adjustable height
Folding
- Energy consumption
60 kWh/1000h
- Weight
5 kg
- Colour
Neutral white
4000 K
- Material
Plastic
- Width
200 mm
- Height
890 mm
- Length
260 mm
IP54
- Tripod length (max.)
1600 mm
- Tripod length (min)
1200 mm
- Feed length
3 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2523909 AS Schwabe Optiline 2x30W LED industrial light EEC F (A - G) Tripod length (max.): 1600 mm 60 W 6500 lm Neutral white 46
User & Safety Instructions
User & Safety Instructions 2523909 AS Schwabe Optiline 2x30W LED industrial light EEC F (A - G) Tripod length (max.): 1600 mm 60 W 6500 lm Neutral white 46
Description
This text is machine translated.
Features
- Height-adjustable up to max. 1.6 m
- Robust, powder-coated stand, foldable in a space-saving way
- Span of stand: 1.3 m, height adjustable from 1.2 m to 1.6 m including spotlight
- Extremely long-life LEDs
- Extremely narrow spotlight housing made of special plastic
- With polycarbonate diffuser disk
- Swivel and lockable holder
- With 3 m rubber hose cable H05RN-F 3G1.0 with earthing contact plug
- IP54: dust- and splash-proof.
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






