
AS Schwabe Optiline 30W LED industrial light EEC F (A - G) 30 W 3200 lm Neutral white 46372

Highlights & Details
Optiline mobile 360° LED-rotating beacon 30 W, 4000 K.
- Dust and splash-proof IP54
- Extremely durable
- Optimum light distribution thanks to 360° angle of radiation
Technical specifications
- LED life: Over 30,000 h
- Beam angle: 360°
- Color rendering index Ra: CRI 80
- Dim
(L x W x H) 240 x 210 x 227 mm
- Product type
LED industrial light
- Factory colour
Neutral white
- Bulb type
LED (monochrome)
30 W
Built-in LED
- Total luminous flux
3200 lm
- Operating voltage
230 V
F (A - G)
- Features
Sockets
- Energy consumption
30 kWh/1000h
- Weight
2.1 kg
- Colour
Neutral white
4000 K
- Material
Acrylonitrile butadiene styrene
Plastic
- Width
210 mm
- Height
227 mm
- Length
240 mm
IP54
- Feed length
3 m
Documents & Downloads
Datasheet
Datasheet 2523910 AS Schwabe Optiline 30W LED industrial light EEC F (A - G) 30 W 3200 lm Neutral white 46372
User & Safety Instructions
User & Safety Instructions 2523910 AS Schwabe Optiline 30W LED industrial light EEC F (A - G) 30 W 3200 lm Neutral white 46372
Description
This text is machine translated.
Features
- Extremely long-life LEDs
- With 3 m rubber hose cable H07RN-F 3G1.5 with safety plug
- 2 EARTHING CONTACT SOCKET OUTLETS 230 V/16 A/IP54
- On/Off switch
- Light bulb not replaceable
- With stands and suspension hooks
- Housing made of ABS / PC diffuser
- Impact resistance IK08.
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





