
AS Schwabe Optiline 80WLED LED industrial light EEC E (A - G) 80 W 9200 lm Neutral white 46346

Highlights & Details
Portable LED worklight "Optiline" 80 W, 4000 K.
- Dust and splash-proof IP543 switch settings:3 m Cable with Connectors.
Technical specifications
- Angle of radiation: 100°
- Color rendering index: 80 Ra
- Connection 220-240 V/50 Hz
- LED life: Over 40,000 h
- Dim
(L x W x H) 47 x 10 x 37.5 cm
- Product type
LED industrial light
- Bulb type
LED (monochrome)
80 W
Built-in LED
- Total luminous flux
9200 lm
- Operating voltage
230 V
E (A - G)
- No. of bulbs
1
- Features
Sockets
Handle
Incl. retractable stand
Yes
- Energy consumption
80 kWh/1000h
- Weight
3.4 kg
- Colour
Neutral white
4000 K
- Material
Plastic
- Width
10 cm
- Height
37.5 cm
- Length
47 cm
- Depth
100 mm
IP54
- Feed length
3 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2523908 AS Schwabe Optiline 80WLED LED industrial light EEC E (A - G) 80 W 9200 lm Neutral white 46346
User & Safety Instructions
User & Safety Instructions 2523908 AS Schwabe Optiline 80WLED LED industrial light EEC E (A - G) 80 W 9200 lm Neutral white 46346
Description
This text is machine translated.
Features
- Housing made of special plastic with folding stand
- Diffuser disk made of polycarbonate
- Handle
- 180 single LED
- With on/off switch 3 switching stages: 50 %/100 %/off
- 2 x earthing contact socket-outlet with hinged cover IP54 on the back
- With 3 m rubber hose cable H07RN-F 3G1.5 with safety plug
- Light bulb not replaceable
- Connection cable and windscreen cannot be replaced.
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







