
AS Schwabe Optiline LED industrial light EEC E (A - G) 150 W 18000 lm Neutral white 46683
EAN:
Part number:
Item no:

1/3
Highlights & Details
AS Schwabe Optiline mobile LED spotlights 150 watts
- On Foldable blue supporting frame
- 2 m rubber sheathed cable H07RN-F 3G1.0 with safety plug (230V, 16A)
- Life of LED: About 40000 h
- Power: 150W / luminous flux: 18000 lm / 120 lm/W.
- This text is machine translated.
Technical specifications
- 40,000 H service life
- 2m power cable
- IP65 steel casing
- Foldable frame
- Robust
- Construction beamer IP44
- Product type
LED industrial light
- Factory colour
Blue
Black
- Bulb type
LED (monochrome)
150 W
Built-in LED
- Total luminous flux
18000 lm
- Operating voltage
230 V
E (A - G)
- Features
Folding
- Colour
Neutral white
4000 K
- Material
Plastic
IP65
IP44
- Feed length
2 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3645943 AS Schwabe Optiline LED industrial light EEC E (A - G) 150 W 18000 lm Neutral white 46683
User & Safety Instructions
User & Safety Instructions 3645943 AS Schwabe Optiline LED industrial light EEC E (A - G) 150 W 18000 lm Neutral white 46683
Description
Features
- Extremely long-lasting LEDs: Life over 40000 hours (120 lm/W)
- Plastic case with aluminum heat sink and swivel and lockable mounting bracket
- With pressure compensating element to avoid condensation and corrosion (from 50 watts)
- Satin finish disc
- Folding frame with insulating handle
- Colour reproduction: CRI 80-90
- Angle of radiation LED: 120°
- With rubber hose cable H05RN-F 3G1,0 with safety plug
- Connection 230 V/50 Hz / 16 A
- Replaceable LED board
- Protection class I
- Spotlight case IP65
- IP44: Foreign body and splash-proof
Scope of delivery
- Optiline LED Mobile Spotlight 150W
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









