• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Power station

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power station 5000 - Mobile power supply with 2.4 kWh-battery - Quick charging - 2500W power - Robust & noiseless - Solar generator for building site, garden, camping - IP54

  • Output socket 230 V AC
  • Rated output: 2,500 W
  • Nominal current 10 A
  • Charging time: Less than 3 h to 100%

Technical specifications

Product type

Power station

Charging slots

3

Connector type

PG socket

Powerbank features

Outdoor

Weight

26 kg

UKCA

not relevant

Documents & Downloads

Information

Test Summary Report 3387245 AS Schwabe Power station

Security datasheet

Security datasheet 3387245 AS Schwabe Power station

Description

The 2.4 kWh rechargeable battery delivers up to 2500 W continuous power and is fully charged in only 3 hours // Output: 1x power socket 230 V / AC and 1x USB type A + 1x USB type C.
The IP54 aluminum housing protects against dust, water and impacts. Works reliably at -10 to +65 °C - Ideal for harsh conditions at construction sites or in the open.
With only 26 kg easy to transport - whether on the construction site, in the garden or while camping. Compact size to be flexibly used in the car or workshop.
Perfect for interiors and sensitive environments - no exhaust fumes, no noise, no stumbling blocks. Environment-friendly energy source for all applications.
2500 W continuous power and 5000 W peak power. Supports wired and battery operated devices, from drills to garden devices. Plug and Play power supply always at hand.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.