• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Slimline 46405 LED outdoor floodlight EEC: F (A - G) 50 W Colours (LEDs): Neutral white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spot

  • Neutral white LED
  • 360° swiveling and lockable
  • 2 m cable with Schuko plug

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

50 W

50 W

4000 K

Colour

Neutral white

5000 lm

Total luminous flux

5000 lm

Light features

Swivelling

Swivel range (max.)

360°

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Silver

Material

Aluminium (die-cast)

Weight

2.4 kg

Dim

(L x W x H) 26.2 x 7 x 23.4 cm

Feed length

2 m

F (A - G)

Type

Rectangular

Light bulb included

Yes

Width

7 cm

Height

23.4 cm

Length

26.2 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1841179 AS Schwabe Slimline 46405 LED outdoor floodlight EEC: F (A - G) 50 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 1841179 AS Schwabe Slimline 46405 LED outdoor floodlight EEC: F (A - G) 50 W Colours (LEDs): Neutral white

Description

LED outdoor spotlight with narrow, reinforced aluminum die-cast housing in modern design. There is also a removable safety glass with 2-meters rubber sheathed cable H05RN-F 3G1.0 with safety plug. The radiator is swivel and locked and sealed against dust and water-proof.

This text is machine translated.

Scope of delivery

  • LED outdoor spot
  • Fixings
  • User manual.