• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Slimline 46407 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 20 W Colours (LEDs): Neutral white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spotlight with motion detector 20 W

  • Neutral white LED
  • 360° swiveling and lockable
  • 2 m cable with Schuko plug

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

4000 K

Colour

Neutral white

2000 lm

Total luminous flux

2000 lm

PIR detection angle (horizontal)

120°

Coverage max. (width)

8 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

8 min

Light features

Swivelling

Incl. dimmer

Continuous light mode

Swivel range (max.)

360°

Radiation angle

120°

IP44

Factory colour

Silver

Material

Aluminium (die-cast)

Weight

1.2 kg

Dim

(L x W x H) 21 x 8 x 24 cm

Feed length

10 cm

F (A - G)

Type

Rectangular

Light bulb included

Yes

Width

8 cm

Height

24 cm

Length

21 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1841180 AS Schwabe Slimline 46407 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 20 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 1841180 AS Schwabe Slimline 46407 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 20 W Colours (LEDs): Neutral white

Description

LED outdoor spotlight with narrow, reinforced aluminum die-cast housing in modern design. There is also a removable safety glass and an extra large cable entry made of metal for cables up to 3G1.5. The radiator is swivel and lockable and foreign bodies and water proof. The LED spotlight has also a motion detector with detection range of 120°. The light time is adjustable from 10 seconds to 8 minutes or by a permanent circuit using a twilight and sensitivity switch can be adjusted.

This text is machine translated.

Features

  • With twilight function
  • Continuous light can be switched digitally.

Scope of delivery

  • LED outdoor spot
  • Fixings
  • User manual.