• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Slimline 46416 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 10 W Colours (LEDs): Neutral white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spotlight with motion detector 10 W

  • Neutral white LED
  • 360° swiveling and lockable
  • Without feed line

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

10 W

4000 K

Colour

Neutral white

1000 lm

Total luminous flux

1000 lm

PIR detection angle (horizontal)

120°

Coverage max. (width)

8 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

8 min

Light features

Swivelling

Incl. dimmer

Swivel range (max.)

360°

Radiation angle

120°

IP44

Factory colour

Silver

Material

Aluminium (die-cast)

Weight

0.8 kg

Dim

(L x W x H) 16 x 8 x 22 cm

Feed length

10 cm

F (A - G)

Type

Rectangular

Light bulb included

Yes

Width

8 cm

Height

22 cm

Length

16 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1841203 AS Schwabe Slimline 46416 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 10 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 1841203 AS Schwabe Slimline 46416 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 10 W Colours (LEDs): Neutral white

Description

LED outdoor spotlight on an extremely slim, reinforced aluminum die-cast housing in a modern style. A removable safety glass, a large cable entry for cables up to a maximum of 3G1.5 are further features of this spotlight. The LED spotlight is also swivel and locked, as well as dust proof and water-proof.

This text is machine translated.

Scope of delivery

  • LED outdoor spot
  • Fixings
  • User manual.