• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Slimline 46465 LED outdoor floodlight EEC: F (A - G) 120 W Colours (LEDs): Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spot

  • Neutral white LED
  • 360° swiveling and lockable
  • Without feed line

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

120 W

4000 K

Colour

Neutral white

12000 lm

Total luminous flux

12000 lm

Light features

Swivelling

Swivel range (max.)

360°

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Silver

Material

Aluminium (die-cast)

Weight

3.7 kg

Dim

(L x W x H) 36.5 x 41.5 x 8 cm

Feed length

2 m

F (A - G)

Type

Rectangular

Light bulb included

Yes

Width

41.5 cm

Height

8 cm

Length

36.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484903 AS Schwabe Slimline 46465 LED outdoor floodlight EEC: F (A - G) 120 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 2484903 AS Schwabe Slimline 46465 LED outdoor floodlight EEC: F (A - G) 120 W Colours (LEDs): Neutral white

Description

LED outdoor spotlight with an extremely slim, reinforced die-cast aluminum housing in modern style. A replaceable safety glass, a large cable entry for cables up to a maximum of 3G1.5 are further features of this spotlight. The LED spotlight can also be tilted and locked, as well as dust-proof and protected against water jets.

This text is machine translated.

Scope of delivery

  • LED outdoor spot
  • Fixings
  • User manual.