
AS Schwabe Slimline 46480 LED outdoor floodlight EEC: F (A - G) 80 W Colours (LEDs): Neutral white

Highlights & Details
LED outdoor spot
- Neutral white LED
- 360° swiveling and lockable
- Without feed line
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
80 W
4000 K
- Colour
Neutral white
8000 lm
- Total luminous flux
8000 lm
- Light features
Swivelling
- Swivel range (max.)
360°
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Silver
- Material
Aluminium (die-cast)
- Weight
5.6 kg
- Dim
(L x W x H) 36.5 x 41.5 x 8 cm
- Feed length
2 m
F (A - G)
- Type
Rectangular
- Light bulb included
Yes
- Width
41.5 cm
- Height
8 cm
- Length
36.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484904 AS Schwabe Slimline 46480 LED outdoor floodlight EEC: F (A - G) 80 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2484904 AS Schwabe Slimline 46480 LED outdoor floodlight EEC: F (A - G) 80 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Scope of delivery
- LED outdoor spot
- Fixings
- User manual.










