
AS Schwabe Slimline Pro 46420 LED outdoor floodlight (+ motion detector) EEC: E (A - G) LED (monochrome) 50 W Grey

Highlights & Details
AS Schwabe Slimline Pro Chip-LED spotlight with motion detector and quick connection adapter
- Original OSRAM chip LED: High efficiency with 130 lm / W and long-life brand quality.
- Extremely long service life: Over 50,000 hours of operating time – low maintenance and economical.
- Slim aluminum die-cast housing: Robust, heat-resistant and designed to save space.
- Pressure compensation element (depending on model): Prevents condensation and protects against corrosion.
- Swivel and lockable holder: Tilt able alignment and secure fixing of spotlight.
- High Color (CRI >80): More natural light effect - Ideal for working areas.
- Wide angle of radiation (120°): Flat, uniform illumination without hard shadows.
- High protection standard (IP65 on casing): Dust-proof and splash-water protected – perfect for outdoor use.
- IP44 Connection area: Solid protection against water spray and foreign bodies at the connection.
Technical specifications
- OSRAM LED
- IP65 aluminum casing
- Rotating outdoor light
- Connection cable: 10 cm H05RN-F 3G1.0 line with fast connection adapter for cables up to 3G1.5 mm²
- IP44 Connection area
- Product type
LED outdoor floodlight (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
LED
- Rating per bulb
50 W
50 W
4000 K
- Colour
Neutral white
- Total luminous flux
6500 lm
- Light features
Incl. motion detector
- Protection class
I
IP65
IP44
- Factory colour
Grey
- Material
Aluminium (die-cast)
E (A - G)
- Light bulb included
Yes
- Cable length
10 cm
- Cable type
H05RN-F
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3645935 AS Schwabe Slimline Pro 46420 LED outdoor floodlight (+ motion detector) EEC: E (A - G) LED (monochrome) 50 W Grey
User & Safety Instructions
User & Safety Instructions 3645935 AS Schwabe Slimline Pro 46420 LED outdoor floodlight (+ motion detector) EEC: E (A - G) LED (monochrome) 50 W Grey
Description
This text is machine translated.
Features
- Extremely long-lasting LEDs: Life over 50000 hours (130 lm/W)
- With original OSRAM-CHIP LED
- Narrow, reinforced aluminum die-cast housing
- With pressure compensating element to avoid condensation and corrosion (only for models without motion sensors)
- Swivel and lockable holder
- Colour reproduction: CRI >80
- Angle of radiation LED: 120°
- Connection 230 V/16 A/50-60 Hz
- Protection class I
- Spotlight case IP65
- IP44: Protected against foreign objects and water
Scope of delivery
- Slimline Pro CHIP- LED-emitter 50W mit BWM





