• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aspion 79A-TP2 ASPION G-Log 2 Starterpaket Temperature data logger, Shock data logger Unit of measurement Temperature -3

1/3
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aspion 79A-TP2 ASPION G-Log 2 Starterpaket Temperature data logger, Shock data logger Unit of measurement Temperature -30 up to 60 °C -24 up to 24 G

  • Electronic temperature documentation for storage and transport
  • For the complete recording of measured values over defined time periods
  • Suitable for quality assurance and documentation of verification
  • Depending upon execution with extended functions for evaluation and display
  • Delivery form: 2 data logger + NFC plate

Technical specifications

  • Limit values acceleration: Adjustable from 2 g to 12 g.
  • Temperature limit: Upper and lower limit can be selected
  • Mounting options: Screw mounting M3 ISO 7380 FL
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

60 °C

Sampling interval

Measurement frequency between 25 Hz and 400 Hz

Memory

950 events as ring memory

Manufacturer's standards (no certificate)

Power supply (details)

3 V

Battery life

Up to 1.5 years

Sensor

3-axis acceleration sensor (x, y & z axes)
Internal temperature sensor

Dim

(L x W x H) 88 x 45 x 16 mm

Weight

35 g

Channels

4

Resolution

Temperature: 1 °C

Casing

ABS case

Calibration service

Manufacturer's standards (no certificate)

Acceleration reading range

24 g

Temperature reading range

-30 up to 60 °C

Vibration/acceleration reading range (max.)

24 G

Vibration/acceleration reading range (min.)

-24 G

Width

45 mm

Height

16 mm

Length

88 mm

Interfaces

USB

Bluetooth®

IP50

Power supply

3 V Li battery

Type

ASPION G-Log 2 Starterpaket

Documents & Downloads

Datasheet

Datasheet 3859378 Aspion 79A-TP2 ASPION G-Log 2 Starterpaket Temperature data logger, Shock data logger Unit of measurement Temperature -3

User & Safety Instructions

User & Safety Instructions 3859378 Aspion 79A-TP2 ASPION G-Log 2 Starterpaket Temperature data logger, Shock data logger Unit of measurement Temperature -3

Description

The ASPION G-Log 2 Starter Pack is designed for reliable recording of temperature data in transport, storage and quality assurance. The measured values can be documented in a comprehensible way over the defined application period and can be used for testing or approval processes. This makes the device suitable for professional applications, in which transparency and verifiability are crucial.

This text is machine translated.

Features

  • 3-axis acceleration sensor (x, y & z axes)
  • Internal temperature sensor
  • Ring storage
  • NFC and BLE radio transmission
  • PC-Software & APP-linking
  • Screw mount (M3 ISO 7380 FL) or adhesive tape fixing

Scope of delivery

  • 2 Data logger + NFC board