• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock B450M Pro4 R2.0 Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B450

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

AMD® B450

AMD AM4

Form factor

Micro-ATX

Processor/type

AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)

RAM type

DDR4 SDRAM

RAM / Max. upgrade

128 GB

Interfaces

M.2

No. of PCIe 2.0 x16

1 x

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

Depth

244 mm

Width

244 mm

No. of 10 Gb LAN ports

1 x

No. of DVI ports

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842118 ASRock B450M Pro4 R2.0 Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B450

Description

DESIGN WITH 10 CURRENT PHASESEquipped with robust components, which enable an absolutely smooth power supply for the CPU. In addition, even advanced gamers have unmatched over-clocking capabilities and improved performance at low temperatures.DETERMINE ABOUT YOUR LIGHTING - POLYCHROME RGBThis motherboard has an onboard RGB header and an addressable RGB header that can connect compatible LED devices such as boards, CPU fans, coolers, enclosures and more to the motherboard. Users can also synchronize their LED devices certified for Polychrome RGB and thus create unique light effects.Two M.2 for SSDsTwo of the world's fastest M.2 slots. One offers transfer rates of up to 32GB/s with PCIe-Gen3-x4, the other port supports the SATA3 mode at up to 6Gb/s.Dual USB 3.2 2nd Gen (type-a + type-C)A pair of onboard built-in USB 3.1 ports of type A and type C for transfer rates of up to 10 Gbps.Two ounces of copperComes with two ounces of copper in the inner layers. All copper for the PCB has been carefully selected. Offers the lowest temperature and a better energy-efficiency with overclocking.AMD Store MIA powerful tool that combines the speed of your SSD with the capacity of your hard disk and thus creates a single, fast and easy to manage drive. SSDs are fast but expensive and offer only a minimum capacity. Mechanical hard drives have a large capacity at a low price, but are much slower than an SSD. The technology AMD StoreMI "combines" these two storage types in a single drive and automatically moves the data, which you access the most frequently, to the SSD. You get the best of both worlds: SSD responsiveness and the capacity of mechanical hard drives.High-quality 42A coil for power supplyIn comparison with conventional coils, the new premium coils for power supply have three times as high saturation current, so that the motherboard offers an improved Vcore voltage.Sapphire black PCBA PCB in pure black. The new sapphire black PCB represents the high quality and gives the motherboards a mysterious touch.Highly compressed glass fiber PCBThe highly compressed fiber PCB reduces the gaps between the PCB layers to protect the mainboard from moisture short circuits.2oz copper PCBBy using carefully selected copper materials for the PCB layers, THE 2OZ copper PCB offers lower temperature and higher energy efficiency for overclocking.Digital voltage converterThis motherboard uses the latest hybrid design with digital voltage converters which enable even currents and precise control. Moreover, stability and durability of the mainboard is significantly increased with efficient and clean power supply of the CPU.Design with solid capacitorsASRock installed on this motherboard solid-state capacitors. With these reliable capacitors, this motherboard can achieve a stable performance and has a longer life.3 graphics outputsComplete with the three most commonly used connection types! Equipped with D-sub + DVI + HDMI. To this end, the HDMI port supports full HD playback (1080p) of Blu-rays.Three monitorsGraphics, graphics and even more graphics! You wanted more for the eye, so this motherboard offers support for up to three monitors (triple monitor). This allows up to three graphics outputs to be used simultaneously on the rear I/O panel without the need to install another graphics card.A-TuningA-Tuning is ASROCK's multi-purpose software with a new interface, more features and improved tools!Full spike protectionSome sensitive digital components of the motherboard are susceptible to current fluctuations, so excessive voltages can lead to system malfunctions. ASrock's "Full Spike Protection" combines various technologies, which can prevent damages to the motherboard components through unexpected voltage fluctuations.Live updates & APP shopThe ASRock APP shop was designed to give you more comfort. We offer customers various apps and support software for download. You can optimize your system in a simple way and keep your mainboard up to date. Everything with the ASRock APP shop.

This text is machine translated.

Features

  • Processor manufacturer: AMDSocket AM4Compatible Processors: AMD Ryzen™ 3AMD Ryzen™ 5AMD Ryzen™ 7. Supported memory: DDR4 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2PCI Express 3.0SATA IIISupported drives: HDD & SSDRAID levels 0110. Parallel processing technology: CrossFireXQuad GPU CrossFireXGraphics card family: AMDMaximum resolution 4096 x 2160 pixel. USB-plug USB type-AUSB type-C

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.