• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock B860M Steel Legend WiFi Motherboard PC base #####Intel® 1851 Form factor (details) ATX

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock B860M Steel Legend WiFi Motherboard

  • Intel LGA 1851 (socket V1) Intel core ultra (series 2)
  • PC micro ATX Intel B860 Realtek ALC1220 7.1 channels
  • DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
  • HDD & SSD M.2, SATA III RAID SUPPORT
  • UEFI AMI 256 Mbit BIOS type
  • 2.5 Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
  • This text is machine translated.

Technical specifications

  • LGA 1851 (socket V1)
  • Supported memory: DDR5 SDRAM
  • ECC compatibility: Non-ECC
  • Number of CPU fan ports: 2
  • Number of EPS power connections (4-pin): 2
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
  • Intel B860 motherboard chipset
  • Motherboard form factor: Micro ATX
Product type

Motherboard

#####Intel® 1851

Form factor

ATX

RAM type

DIMM

RAM / Max. upgrade

256 GB

Interfaces

USB A (USB 2.0)

USB A (USB 3.1 1st gen)

USB A (USB 3.1 2nd gen)

HDMI™

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

2 x

No. of SATA III ports

4 x

Bluetooth

5.3

Bluetooth

Yes

Factory colour

White

Depth

244 mm

Width

244 mm

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Range of use

PC

Wi-Fi

Yes

UKCA

yes

BIOS memory size

256 Mbit

Ethernet LAN

yes

Antenna included

yes

Number of memory slots

4

Number of M.2 (M) slots

1

USB 3.2 Gen 2 (3.1 Gen 2) connectors

1

Microphone in

yes

S/PDIF out port

yes

CPU fan connector

yes

ATX Power connector (24-pin)

yes

Front panel audio connector

yes

TPM connector

yes

RGB LED pin header

yes

Supported memory clock speed (max)

8666 MHz

HDCP

yes

RAID support

yes

USB 3.2 Gen 1 (3.1 Gen 1) connectors

1

Thunderbolt ports quantity

1

Unbuffered memory

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376571 ASRock B860M Steel Legend WiFi Motherboard PC base #####Intel® 1851 Form factor (details) ATX

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.