• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Graphics card Intel Arc™ B580 Arc B580 12 GB GDDR6 RAM DisplayPort, HDMI™

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock Graphics card Intel Arc™ 90-GA5LZZ-00UANF 12 GB GDDR6 RAM

  • GPU speed 2740 MHz GPU speed boost 2740 MHzIntel Arc™B580
  • Interfaces DisplayPort, HDMI™12 GBGDDR6 RAM with

Technical specifications

  • Graphics card memory type GDDR6
  • Data transfer rate 19 Gbps
  • HDMI version 2.1a
  • Number of fans: 2 fans
Product type

Graphics card

Graphics card type

Intel Arc™

GPU brand

Intel

Graphics card type

B580

Memory interface

192 Bit

12 GB

RAM type

GDDR6 RAM

CPU speed

2740 MHz

GPU boost

2740 MHz

Transfer rate

19 GBit/s

Display resolution

7680 x 4320 Pixel

System power supply (min.)

650 W

CUDA

No

Width

249 mm

Height

132 mm

Depth

41 mm

Cooling

Active

Supported monitors

4

Required power connection

1x 8-pin

Interfaces

DisplayPort

HDMI™

Interface type

PCI Express 4.0

No. of HDMI ports

1 x

HDMI version

HDMI 2.1a

No. of DisplayPort

3 x

Christmas lighting features

12 Ultimate

Graphics card version

Arc B580

Factory colour

Black

Weight

720 g

UKCA

yes

Number of slots

2

TV tuner integrated

no

Dual Link DVI

no

Intel® Xe Matrix Extensions (Intel® XMX) Engines

160

HDCP

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369674 ASRock Graphics card Intel Arc™ B580 Arc B580 12 GB GDDR6 RAM DisplayPort, HDMI™

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.