• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock MB ASRock B760M-ITX/D4 WiFi Motherboard PC base Intel® 1700 Form factor (details) Mini-ITX Motherboard chipset In

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® B760

Intel® 1700

Form factor

Mini-ITX

Processor/type

Intel® Core™ i3. Intel® Core™ i5. Intel® Core™ i7. Intel® Core™ i9

RAM type

DIMM

RAM / Max. upgrade

64 GB

Interfaces

Wi-Fi 6E (IEEE 802.11ax)

No. of DDR4 slots

2 x

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

2 x

No. of USB 3.2

5 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

4 x

Onboard audio

7.1

Depth

170 mm

Width

170 mm

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

10/100/1000 Mbps ports

1 x

Range of use

PC

Wi-Fi

Yes

UKCA

yes

Line-in

yes

Ethernet LAN

yes

Maximum number of SMP processors

1

Number of memory slots

2

Number of M.2 (M) slots

1

Microphone in

yes

CPU fan connector

yes

ATX Power connector (24-pin)

yes

Front panel audio connector

yes

EPS power connector (8-pin)

yes

RAID support

yes

USB 3.2 Gen 1 (3.1 Gen 1) connectors

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842752 ASRock MB ASRock B760M-ITX/D4 WiFi Motherboard PC base Intel® 1700 Form factor (details) Mini-ITX Motherboard chipset In

Description

Unfortunately we are not able to provide further information for this product.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.