• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock PG27FRS1A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock PG27FRS1A Gaming screen

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • Panel type VA
  • Contrast ratio 4000:1
  • 0.3114 x 0.3114 mm pixel distance
  • HDMI version 2.0
  • Swivel angle range 20 - -20°
  • Tilt angle range -7 - 20°
  • Energy efficiency class (HDR): G
Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

280 Hz

Response time

1 ms

Brightness

300 cd/m²

Static contrast ratio

4000 : 1

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Audio power (max.)

4 W

Inclination

-7/+20

Hor. viewing angle

178°

Vertical viewing angle

178°

Monitor curvature

1500R

Width

610 mm

Height

458 mm

Depth

193 mm

Weight

4.88 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 610 x 458 x 193 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Device depth (without stand)

93 mm

Display resolution

1920 x 1080 Pixel

Height (without base)

367 mm

100 x 100 mm

UKCA

not relevant

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Headphone out

yes

Weight (without stand)

4.16 kg

Width (without stand)

610 mm

Colour gamut

93 %

VESA mounting

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

no

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Digital horizontal frequency

30 - 340 kHz

Digital vertical frequency

60 - 280 Hz

sRGB coverage (typical)

127 %

AMD FreeSync

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Energy consumption (SDR) per 1000 hours

21 kWh

Energy consumption (HDR) per 1000 hours

45 kWh

HDMI

yes

Swivelling

yes

Package weight

6.39 kg

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.8 cm

Power consumption (max)

60 W

Viewable size, vertical

33.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768496 ASRock PG27FRS1A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms

Description

Scope of delivery

  • Cable
  • Quick guide.