• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

ASRock ROMED4ID-2T Motherboard PC base AMD SP3 Form factor (details) Mini-ITX

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock ROMED4ID-2T Motherboard PC base AMD SP3 Form factor (details) Mini-ITX

  • AMD socket SP3 AMD EPYC
  • Mini PC mini ITX
  • DDR4 SDRAM 4 DIMM RAM maximum: 256 GB
  • PCI Express 4.0, SATA
  • ASPEED AST2500
  • 256 Mbit Clear-CMOS-button
  • This text is machine translated.

Technical specifications

  • Socket SP3
  • Component for: Mini PC
  • Motherboard form factor: Mini ITX
Product type

Motherboard

Form factor

Mini-ITX

AMD SP3

Graphics card type

ASPEED

Graphics card type

AST2500

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.1 1st gen)

USB A (USB 2.0)

VGA

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

1 x

Depth

20.83 cm

Height

7 cm

Width

17.02 cm

No. of VGA ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Onboard graphics card

Yes

Operating voltage

1.2 V

10/100/1000 Mbps ports

2 x

RAM / Max. upgrade

256 GB

RAM type

DDR4 SDRAM

Range of use

Server

Weight

1.13 kg

UKCA

yes

BIOS memory size

256 Mbit

Operating temperature (T-T)

-40 - 70 °C

Ethernet LAN

yes

Number of memory slots

4

Number of SATA connectors

8

Power fan connector

yes

TPM connector

yes

RGB LED pin header

yes

PCI Express x4 slots

1

Storage temperature (T-T)

10 - 35 °C

IPMI LAN (RJ-45) port

yes

Clear CMOS button

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531318 ASRock ROMED4ID-2T Motherboard PC base AMD SP3 Form factor (details) Mini-ITX

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.