• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Steel Legend SL-1200G 1200W AT PC power supply unit 1200 W ATX 80 PLUS Gold

1/8
Product type
PC power supply unit
PSU output power
1200 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock Steel Legend SL-1200G 1200W AT PC power supply unit

  • Power supply unit output 1200 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

  • Cybernetics (ETA/LAMBDA): Platinum/A
  • ICOOL MODE: Yes (switch)
  • 5V BOOST: Yes (built-in)
  • Cable type: Flat
  • EPS 12V CPU Connections (8pin): 1
  • PCIe5.1 connections (12+4-pin) Dual color: 2
  • PCIe connectors (8pin) 1
Product type

PC power supply unit

PSU output power

1200 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.1

Dim

(W x H x D) 150 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

150 mm

24-pin

1

4-pin Molex

3

4+4 pin ATX/EPS 12V

1

6-pin PCIe

2

5-pin SATA

9

Features

ATX 3.1

PCIe Gen 5.1

Power rating

751 W -

Fan size

135 mm

Operating voltage

100 - 240 V / AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730324 ASRock Steel Legend SL-1200G 1200W AT PC power supply unit 1200 W ATX 80 PLUS Gold

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.