• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock WRX80 CREATOR WRX8 R2.0 (WRX80) Motherboard PC base #####Intel® 1700 Form factor (details) E-ATX Motherboard chip

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock WRX80 CREATOR WRX8 R2.0 (WRX80) Motherboard

  • AMD socket sWRX8 AMD Ryzen™ 3, AMD Ryzen™ 5
  • PC advanced ATX AMD WRX80 7.1 channels
  • DDR4 SDRAM 8 DIMM RAM maximum: 2.05 TB
  • HDD & SSD M.2, SATA III RAID SUPPORT
  • AST2500
  • BIOS Type: UEFI AMI 256 Mbit ACPI Version: 5.1
  • 10 Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
  • This text is machine translated.

Technical specifications

  • Processor base: SWRX8 socket
  • ECC compatibility: ECC and non-ECC
  • RAM maximum: 2.05 TB
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 6E (802.11ax)
  • AMD WRX80 motherboard chipset
  • Motherboard form factor: Advanced ATX
Product type

Motherboard

Chipset

AMD® WRX80

#####Intel® 1700

Form factor

E-ATX

RAM type

DDR4 SDRAM

Interfaces

USB A (USB 3.1 1st gen)

USB A (USB 3.1 2nd gen)

USB A (USB 2.0)

VGA

No. of Gigabit LANs

2 x

No. of PCIe 3.0 x16

7 x

No. of USB 2.0 ports

1 x

No. of SATA III ports

8 x

Bluetooth

5.3

Bluetooth

Yes

Depth

272 mm

Width

305 mm

No. of VGA ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Onboard graphics card

Yes

Range of use

PC

Wi-Fi

Yes

BIOS memory size

256 Mbit

Line-in

yes

Ethernet LAN

yes

Maximum number of SMP processors

1

Number of memory slots

8

Number of M.2 (M) slots

1

USB 3.2 Gen 2 (3.1 Gen 2) connectors

1

Microphone in

yes

S/PDIF out port

yes

Wake-on-LAN ready

yes

CPU fan connector

yes

ATX Power connector (24-pin)

yes

Front panel audio connector

yes

TPM connector

yes

RGB LED pin header

yes

EPS power connector (8-pin)

yes

RAID support

yes

USB 3.2 Gen 1 (3.1 Gen 1) connectors

2

Thunderbolt ports quantity

2

Unbuffered memory

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376583 ASRock WRX80 CREATOR WRX8 R2.0 (WRX80) Motherboard PC base #####Intel® 1700 Form factor (details) E-ATX Motherboard chip

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.