• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Z690 PG Riptide Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z690

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® Z690

Features

Intel® Optane™ Memory Ready

Intel® 1700

Form factor

ATX

Processor/type

Intel® Celeron® Intel® Core™ i3 Intel® Core™ i5 Intel® Core™ i7 Intel® Core™ i9 Intel® Pentium®

RAM type

DDR4 SDRAM

Clock speed

4800 MHz

RAM / Max. upgrade

128 GB

Interfaces

HDMI™

No. of DDR4 slots

4 x

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x16

2 x

No. of PCIe x4

1 x

No. of PCIe x1

3 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of USB 3.2

7 x

No. of USB 3.0 ports

2 x

No. of SATA III ports

8 x

Onboard audio

7.1

No. of PS/2 ports

1 x

Depth

244 mm

Height

70 mm

Width

305 mm

Design height

70 mm

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

1 x

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842090 ASRock Z690 PG Riptide Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z690

Description

Features

  • Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Celeron®Intel® Core™ i3Intel® Core™ i5Intel® Core™ i7Intel® Core™ i9Intel® Pentium®. Supported memory: DDR4 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIISupported drives: HDD & SSDRAID levels 01510. Parallel processing technology CrossFireMaximum resolution 4096 x 2160 pixel. Ethernet interface type 2.5 Gigabit EthernetLAN-Controller: Killer E3100G
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.