User & Safety Instructions 3523928 Assembly kit component LL-500004
Description
Gobo projectors provide fast, easy-to-understand communication by light exactly where information is needed. Whether logos, texts or graphics – project on walls, ceilings, floors and communicate in an unusual and attentive way. · For mounting on the panel - Power 38 watts · Aluminium die-cast, powder-coated · Rotates around 2 axes - Black housing color · Noiseless through passive cooling · Low weight 1.45 KG · Very high color reproduction CRI>97 · 6500 Kelvin daylight white - Delivery without gobo, please order the custom gobo separately
This text is machine translated.
Hints
Please read the operating instructions and the instructions on the packaging carefully before putting the device into operation and store them in a safe place. Do not use any damaged products. The installation of electrical products must be voltage-free. Electrical work must be carried out by qualified personnel only.
Description
Gobo projectors provide fast, easy-to-understand communication by light exactly where information is needed. Whether logos, texts or graphics – project on walls, ceilings, floors and communicate in an unusual and attentive way. · For mounting on the panel - Power 38 watts · Aluminium die-cast, powder-coated · Rotates around 2 axes - Black housing color · Noiseless through passive cooling · Low weight 1.45 KG · Very high color reproduction CRI>97 · 6500 Kelvin daylight white - Delivery without gobo, please order the custom gobo separately
This text is machine translated.
Hints
Please read the operating instructions and the instructions on the packaging carefully before putting the device into operation and store them in a safe place. Do not use any damaged products. The installation of electrical products must be voltage-free. Electrical work must be carried out by qualified personnel only.