• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Assembly kit component LL-610005

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assembly kit component

n.rel.

Documents & Downloads

Datasheet

Datasheet 3523950 Assembly kit component LL-610005

User & Safety Instructions

User & Safety Instructions 3523950 Assembly kit component LL-610005

Description

Rail track lights 600 mm long, tilt able on both sides for the mounting in 3-phase busbars for the linear light generation.
- Modern design for flat lighting with busbar systems
- Medium LED line solid toward the bottom
- The left and right LED lines can be swiveled independently up to 30 degrees
For optimum illumination
- Power adjustable in 35 (5600 lumens), 40 (6400 lumens), 45 (7200 lumens) and 50 watts (8000 lumens)
- Housing color white
- Dimensions 600 x 90 x 59 mm (LxWxH)
- Light color 3500 Kelvin warm white
- Other light colors on request

This text is machine translated.

Hints

Please read the operating instructions and the instructions on the packaging carefully before putting the device into operation and store them in a safe place. Do not use any damaged products. The installation of electrical products must be voltage-free. Electrical work must be carried out by qualified personnel only.