
Highlights & Details
ASSMANN WSW A-CM32ACR Multipoint Connector ¹ Build Type C Angled Pins: 32 (a+c)
- No. of rows 3
- Content 1 pc(s)
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
32
- Connector type
Multipole connector, right angle
- Connector orientation
Parallel (to the PCB)
- No. of rows
3
- CS
2.54 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- DIN standard
C
- Pins per row
16
- Connection
THT
- Factory colour
Grey
- Case material
PBT, UL94V-0
- Manufacturer part #
A-CM32ACR
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94 mm
- Height
14.1 mm
- Length
10.2 mm
- Type
A-CM32ACR
- Dim
(L x W x H) 10.2 x 94 x 14.1 mm
- Configuration
(a+c)
- Grade
III
- Certification marks
DIN 41612
- Number of pins
32
- RoHS-compliant
Yes
- Mating cycles
50
- Contact surface
Gold plated
- Type
Angled
- Nominal voltage (details)
250 V/A
- Nominal current (details)
2 A
- Pins
32 (a+c)
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 744946 ASSMANN WSW A-CM32ACR Multipoint Connector ¹ Build Type C Angled Pins: 32 (a+c)
User & Safety Instructions
User & Safety Instructions 744946 ASSMANN WSW A-CM32ACR Multipoint Connector ¹ Build Type C Angled Pins: 32 (a+c)


