
Highlights & Details
ASUS power supply 90XB06MN-MPW000 - 240W
- / 12 A
- 240 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Asus
Technical specifications
- Suitable for ASUS ROG Strix G15 G513IR, ASUS ROG Strix SCAR 15 G533QS, ASUS ROG Strix G17 G713QR, ASUS ROG Zephyrus S15 GX502LWS, ASUS ROG Zephyrus S17 GX701LV, ASUS ROG Strix Scar 15 G533ZM, ASUS TUF Gaming F15 FX507ZR, ASUS ROG Zephyrus G14 GA402RJ, ASUS ROG Strix G17 G713RM, ASUS ROG Zephyrus G14 GA402RK, ASUS ROG Zephyrus G15 GA503RS, ASUS Zenbook Pro Thu 15 UX582HM, ASUS TUF Gaming A15 FA507RM, ASUS TUF Gaming A15 FA507RR, ASUS ROG Zephyrus Duo 15 SE GX551QS, ASUS G513IM, ASUS ROG Strix G17 G713IM, ASUS ROG Strix Sor 17 G733QS, ASUS ROG Zephyrus Duo 15 SE GX551QM, ASUS ROG Zephyrus M16 GU603HR, ASUS ROG Strix SCAR 15 G533QM, ASUS ProArt Studiobook Pro 16 OLED W7600H5A, ASUS ProArt Studiobook 16 H5600QR, ASUS Zenbook Pro Duo 15 OLED UX582HS, ASUS TUF Gaming A17 FA707RC, ASUS ROG Zephyrus G15 GA503RW, ASUS TUF Gaming F17 FX707ZM, ASUS TUF Gaming F17 FX707ZR, ASUS ROG Zephyrus G15 GA503RX, ASUS ROG Zephyrus M16 GU603ZE, ASUS ROG Zephyrus M16 G603ZM, ASUS ROG Zephyrus M16 GU603ZX, ASUS ROG Strix SCAR 17 G733QM, ASUS ProArt StudioBook 16 OLED H7600HM, ASUS ROG Zephyrus M16 GU603ZW, ASUS ProArt StudioBook 16 W7600H3A, ASUS ROG Strix SCAR 15 G533QR, ASUS ROG Strix G17 G713QM, ASUS ROG Zephyrus Duo 15 SE GX551QR, ASUS ProArt StudioBook 16 H5600QM, ASUS ROG Zephyrus S15 GX502LXS, ASUS ROG Zephyrus Duo 15 GX550LWS, ASUS ROG Zephyrus S17 GX701LXS, ASUS ROG Zephyrus Duo 15 GX550LXS ASUS ROG Strix G15 G513QM, ASUS TUF Gaming A17 FA707RR, ASUS TUF Gaming A17 FA707RW, ASUS ROG Strix G15 G513RM, ASUS ROG Strix Scar 17 G733ZM, ASUS ROG Strix Scar 17 G733ZS, ASUS TUF Gaming F15 FX507ZM, ASUS Zenbook Pro 15 Duo UX582ZM, ASUS ProArt StudioBook Pro 16 W7600Z3A ASUS ProArt Studiobook Pro 16 W5600Q2A, ASUS ROG Strix G15 G513QR, ASUS ROG Strix G17 G713IR, ASUS ROG Strix SCAR 17 G733QR, ASUS ROG Zephyrus S17 GX701LWS, ASUS Zenbook Pro 15 UX582LR, ASUS ROG Zephyrus M16 GU603HM
- Product type
Laptop PSU
- Type
90XB06MN-MPW000, 0A001-00970000, ADP-240EB B, 0A001-00970400, A20-240P1A
- for brands
Asus
240 W
- Inputs
3-pin cable C13
- Output voltage
20 V
- Output current (max.) - rounded
12 A
- Max. output current
12 A
- Output current (high)
12 A
- Dim
(L x W x H) 165 x 76 x 26 mm
- Length
165 mm
- Width
76 mm
- Height
26 mm
- Weight
599 g
- Factory colour
Black
- Used at
Indoors
Mains socket
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617068 Asus 90XB06MN-MPW000, 0A001-00970000, ADP-240EB B, 0A001-00970400, A20-240P1A Laptop PSU 240 W 20 V 12 A
Description
High-quality original power supply from ASUS in convincing top quality. Thanks to the usual ASUS quality, clean and precise processing.
This text is machine translated.
This text is machine translated.
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













