• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus 90YE00Z1-B0EA00 PC power supply unit 2200 W ATX 80 PLUS Platinum

1/11
Product type
PC power supply unit
PSU output power
2200 W
Certification
80 PLUS Platinum
Form factor
ATX
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus 90YE00Z1-B0EA00 PC power supply unit

  • Power supply unit output 2200 W
  • PCI-Express (6+2-Pin) x
  • Cable management
  • 80 PLUS Platinum

Technical specifications

Product type

PC power supply unit

PSU output power

2200 W

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Black

Weight

4.758 kg

-12V / DC

0.8 A

+12 V/DC (1)

183.3 A

5 V DC

25 A

+5V / DC SB

3 A

Power rating

751 W -

3.3V DC

25 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438951 Asus 90YE00Z1-B0EA00 PC power supply unit 2200 W ATX 80 PLUS Platinum

Description

Power
The Asus Pro WS supplies 1600 W and ensures that even the most demanding systems receive the energy required for smooth operation.
Fully modular design
The fully modular design enables individual cable connections, WAS leads to a clear structure and an improved air circulation in the entire housing.
Safety Features
This power supply has important protection measures like over current, over voltage and short circuit protection, which enhance the safety and reliability of the connected components.
Active power factor correction
Through the active power factor correction (PFC) this power supply maximizes energy efficiency and thus contributes to lower power costs and a lower environmental load.
Cooling solution
Equipped with a double ball-bearing fan the Asus Pro WS provides for an optimum heat dissipation and ensures longevity and stability even under high load.

This text is machine translated.

Features

  • 2200 W output power for high performance
  • Fully modular design for easy cable management
  • Multiple protective functions for the safety of the components
  • 80 PLUS Platinum certification for energy efficiency
  • Double ball-bearing fans for optimum heat dissipation

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.