
Highlights & Details
Asus power supply (4.5/2.9) 45.0W 0A001-01103000
- 19.0 V / 2.37 A
- 45 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Asus
Technical specifications
- Asus Asus Asus X1502ZA, Asus Asus VivoBook 15 X1502ZA, Asus Asus VivoBook 17 X1702ZA, Asus X1605ZA, Asus TN3604YA, Asus E1504FA, Asus VivoBook Go 15 E1504FA, Asus M1502VA, Asus VivoBook 15 M1505EA, Asus VivoBook 16X X1605EA, Asus, Asus Asus Asus Asus VivoBook 15 14 X1504ZA, Asus Asus Asus X1505VA, Asus Asus Asus VivoBook 15 14 X1505VA, Asus VivoBook 15 X1504VA, Asus X1504VAP, Asus VivoBook Go 14 E1404FA, Asus VivoBook 14 M1405YA, Asus VivoBook 16 M1605175YA, Asus Asus E1504GA Asus Asus 14 Asus Asus X1704ZA, Asus Asus Asus VivoBook S14 Flip TP3402VA, Asus Asus Asus VivoBook 16X D1605YA, Asus VivoBook S14 Flip TN3402YA, Asus M1405YA, Asus VivoBook 15 16 X1504VAP, Asus D1605YA, Asus VivoBook 15 M1505YA, Asus X1405VA Asus Asus VivoBook 14 14 (X1404VA), Asus Asus VivoBook Go 15 17 E1504GA, Asus Asus E1404GA, Asus VivoBook Go 14 E1404GA, Asus VivoBook 17 F1704VA, Asus TP3402VA, Asus VivoBook 17 X1704VA, Asus VivoBook 17 P17002ZA, Asus VivoBook S16 Flip TN3604YA, Asus Asus VivoBook S16 Flip TP3604VA, Asus TN3402VA
- Product type
Laptop PSU
- Type
ADP-45ZE BG, 0A001-01103000, 0A001-01103400, 0A001-01105000, 90XB05TN-MPW0I0
- Type
Notebook adapter,
- for brands
Asus
- replaces OEM PSU (laptop)
Asus ADP-45ZE BG. 0A001-01103000. 0A001-01103400. 0A001-01105000. 90XB05TN-MPW0I0
45 W
- No. of outputs
1 x
- Output voltage
19 V
- Output voltage range
19.0 V
- Output current (max.) - rounded
2.37 A
- Max. output current
2.37 A
- Max. output current per channel
2.37 A
- Dim
(L x W x H) 59 x 29 x 59 mm
- Length
59 mm
- Width
29 mm
- Height
59 mm
- Weight
0.153
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
1.5 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341812 Asus ADP-45ZE BG, 0A001-01103000, 0A001-01103400, 0A001-01105000, 90XB05TN-MPW0I0 Laptop PSU 45 W 19 V 2.37 A
Description
This text is machine translated.
Scope of delivery
- 3-pin EU Mickey Mouse
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













