
Highlights & Details
Asus ASUS GEH ROG CRONOX GR801 CURVE TG ARGB Midi tower PC casing
- Midi tower PC
- ATX, EATX, micro ATX, mini ITX, BTF
- Supported hard-disk drive sizes: 2.5,3.5"
- Number of 2.5" expansion slots: 4 Number of 3.5" expansion slots: 1
- Lighting Multi Hardened Glass Panel(s)
- Aluminium
- Black
Technical specifications
- Supported motherboards form factors: ATX, EATX, micro ATX, mini-ITX, BTF
- Display resolution 1920 x 462 pixels
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
- 6.4 cm (2.5") internal slots
4
- 8.9 cm (3.5") internal slots
1
- 6.4cm (2.5 ") external shafts
4
- Features
Built-in display
Illuminated
- Width
248.3 mm
- Height
583.9 mm
- Depth
618.7 mm
- Weight
16 kg
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
BTF
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 248.3 x 583.9 x 618.7 mm
- Features
4 built-in LED fans
Window
- No. of USB 3.2
4 x
- Cable length
0 cm
- Screen size diagonal (inches)
9.2 inch
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Keyboard layout
German, QWERTZ
- Material
Aluminium
- Type
PC
- UKCA
yes
- Illumination
yes
- Cable management
yes
- Tempered glass panel(s)
yes
- RGB control button
yes
- Package weight
19 kg
- Number of side fans supported (max)
4
- Number of rear fans supported (max)
2
- Number of top fans supported (max)
4
- Built-in display
yes
- Maximum CPU cooler height
18 cm
- Maximum graphics card length
40 cm
- Number of expansion slots
8
- Maximum PSU length
20 cm
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3788437 Asus ASUS GEH ROG CRONOX GR801 CURVE TG ARGB Midi tower PC casing Black 4 built-in LED fans, Window
User & Safety Instructions
User & Safety Instructions 3788437 Asus ASUS GEH ROG CRONOX GR801 CURVE TG ARGB Midi tower PC casing Black 4 built-in LED fans, Window
Description
Vision meets dominance
ROG Cronox ARGB with four pre-installed ROG Euroux GR120 ARGB fans is a full tower chassis with a curved glass front panel made of hardened glass and precisely cut edges. It is compatible with EATX and BTF motherboards and has subtle ROG lighting which provides for additional visual effect. A patented, rotatable bracket for the side fan enables a targeted control of the air flow and thus a precise thermal optimization for demanding system configurations. The 9.2-inch LCD display module has a refresh rate of 60Hz and can be rotated freely via a hinge, in order to set the optimum and most comfortable viewing angle.
This text is machine translated.
Features
- Panorama design: Curved hard glass with a frame with aluminum trim for a seamless view of the interior system
- Ready for Hidden Connectors: Designed for EATX motherboards, supporting Hidden Connectors ATX models – for easier cable routing and clean installation
- Flexible air flow: Patented, rotating side-fan bracket for a flexible air flow channel
- Outstanding cooling performance: Four pre-installed 120 x 25mm large ROG Eurex GR120 fans, with support for up to fourteen 120 mm fans for maximum cooling performance
- DIY-ready: A stable graphics card bracket and patented slot terminals provide space for models with lengths up to 400mm and up to two 360mm heat sinks
- 9.2-inch & folding LCD display module—displays system statistics, notifications, digital clock mode, or custom graphics
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























