• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ASUS MD101 Maus, pink Mouse Wireless Optical Pink 3 Buttons 2400 dpi Ergonomic

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus Fragrance Mouse MD101 mouse house two-handed RF wireless

  • House optical 2400 DPI Pink
  • Ambidextrous RF wireless + Bluetooth 10 m
  • Scroll Type: Wheel Button Count: 3
  • Power source: Batteries
  • 1 AA alkaline

Technical specifications

  • RF Wireless + Bluetooth
  • Motion resolution 2400 DPI
  • Form factor: Both-handed
  • Power source: Batteries
  • Battery technology: Alkaline
  • Other operating systems support: ChromeOS
Product type

Mouse

Transfer type

Wireless

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

2400 dpi

No. of keys

3 Buttons

for brands

Asus

Suitable for (input devices)

Ambidexter

Data input device features

Ergonomic

Factory colour

Pink

Cable length

0 mm

Width

103.6 mm

Height

40.2 mm

Depth

62.4 mm

Weight

66 g

Supported OS

Windows

Bluetooth

5.3

Keyboard layout

None (PC-controlled)

10 m

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Service life of battery

12 Monat( e)

Number of batteries supported

1

Quantity per pack

1 Stück(e)

Buttons durability (million clicks)

10

Silent click

yes

Ergonomic design

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588327 Asus ASUS MD101 Maus, pink Mouse Wireless Optical Pink 3 Buttons 2400 dpi Ergonomic

Description

The Asus FRAGRANCE mouse MD101 is a compact, versatile mouse with ergonomic, quiet design. It is the first Asus mouse with a built-in fragrance compartment that contains a refillable bottle for flavorings and fragrances to spread an individual, personal aroma. Its decent backlighting at the rear side of the mouse brings a touch of elegance in every work place or every office. The mouse base made of PTFE provides for a soft, fast gliding and the adjustable resolution with up to 2,400 dpi enables a seamless control on different screen resolutions and surfaces. Dual-mode connectivity with 2.4 GHz RF and Bluetooth delivers instantaneous performance and eliminates tangled wires for a tidy workplace organization. The switches of the Asus FRAGRANCE MOUSE MD101 are designed for a lifespan of up to 10 million clicks. Moreover, the integrated power-saving technology ensures that a single battery can provide precise control for up to one year.

This text is machine translated.

Scope of delivery

  • 1x mouse including 2.4-GHZ receiver and 1x AA battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.