Gaming on a new level
The first hand-held console by Asus reaches the next level with the update to ROG ALLY X, continues to deliver full Power in the ultra-compact format – and all this with the largest battery in the hand-held market, for still more mobility and flexibility at every location. The installed AMD Ryzen Z1 Extreme, the fast working memory and the large, expandable SSD memory thereby guarantees high-quality performance. The ROG Ally X therefore sets new standards and introduces a new age for handheld consoles. Thanks to the impressive power and the crisp full-HD touch-display of the ROG Ally X you can enjoy every triple A title and every indie game to the fullest. Together with Windows 11 and the newly designed Armoury Crate SE for a console-like UI design you have convenient and individualizable access to all your favorite games. Overcome the limits of gaming with ROG Ally X!
All games always and everywhere
Enjoy PC, console and mobile games on one device is no more dream with ROG Ally X. From AAA titles to Indie Games, you can choose from all the games you've always wanted to play on the go. Windows 11 makes it possible that the ROG Ally X converts from a conventional console to a mobile computer. No matter which platform you choose, whether Battle.net, Origin, UbiSoft Connect, Steam, the Xbox Game Pass or another launcher. With ROG Ally X you have access to every game. So waiting for the bus or long journeys in the train become your personal game island, on which you can run out as desired.
Maximum freedom and mobility
ROG Ally X offers the largest battery in the handheld market with an impressive capacity of 80Wh. This not only allows longer battery life, but also extends your mobility and flexibility so you can play anywhere. In order to be able to play online while traveling, the ROG Ally X is also equipped with WiFi 6E. So you can connect everywhere with the best WLAN. Connect to Apropos: ROG Ally X offers a variety of optional accessories that make your everyday life easier. It contains a stylish carrying bag, Charger Docks for more variety of connections, wireless headphones as well as the ROG Raikiri Pro Controller.
A display in love with it
Smooth gameplay is a must when playing daily. The ROG Ally X helps you to turn each game into a unique experience. The 7-inch touch-display enables maximum control and impresses through its full-HD resolution and the unbelievably fast repetition rate of 120Hz. This enables you the fluent and most precise game play, which till now no handheld console could offer you. Thanks to a top brightness of 500 nits you are ready to play with ROG Ally X at all times of the day even under the open air. In addition comes powerful colors, which provide you with 100% sRGB-cover. In combination with the Full-HD display, each game landscape is converted in a spectacle for your eyes.
Prohibited strong performance
How much power can be put into such a small device? The answer is: A lot! The ultra fast Custom AMD Z1 Extreme APU is installed in the ROG Ally X with 8 cores, 16 threads as well as 8.6 Tflops. Together with the large 24GB DDR5 RAM, you can master each AAA game. The expandable 1TB large PCI-e Gen4 SSD memory enables you to store your favorite games on the ROG Ally X, without having to download them constantly. The extra Micro SD Slot makes expanding the memory very easy, so that you can set up an even larger games library, if you are after that. You can enjoy this packed Power everywhere, because the ROG Ally X a feather-light console, which fits well in the hand. Grab ROG Ally X, whenever and wherever you want!
Sophisticated cooling system and comfortable ergonomics
High performance requires equally strong cooling. Here the ROG Ally X once again proves that it is the top class in the hand-held sector. The newly designed fans press up to 24% more air through a third ventilation opening and keep the panel up to 6°C cooler than the casing. The flattened handles and ergonomic design ensure that you get extra comfort. The joystick has been optimized and offers an especially long life with 5 million possible rotations. The thin design and light weight also contribute, so that you can be relaxed while playing.
A console becomes a portable computer
For the operating system, Asus chose the latest Microsoft Windows 11. Thus, not only a console is available to you, but also a compact computer, on which you have access to everything that WAS has to offer you Windows 11. The game libraries of all publishers, streaming, music and much more are waiting for you. But that's not enough, because the newly designed Armoury Crate SE provides a console-like UI design and has almost infinite adjustments in stock for you. With the individually customizable buttons, you can set the ROG Ally X as controller, keyboard or even as mouse. But also in the middle of the game you can adjust your game with Armory Crate and adjust it for you. With the purchase of ROG Ally X you also get 3 months free access to the Xbox GamePass and a huge selection of games.
No time for excuses - fall into the turmoil with your new sparring partner
This text is machine translated.