• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ASUS ROG XBOX Ally X20 Ryzen AI Z2 24 Portable game console 1 TB Black

1/29
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG XBOX Ally X20 RC74XA-TW009W Portable game console 18.8 cm (7.4") 1 TB Touch screen WLAN Black

  • Platform: Asus ROG Ally AMD Ryzen AI Z2 Extreme
  • 3300 MHz Number of processor cores: 8
  • Gaming-Control technology: Analogue
  • Touch screen
  • LED 18.8 cm (7.4") 1920 x 1080 Pixel
  • Storage medium type SSD 1 TB
  • Integrated card reader WLAN Bluetooth USB connection Combined headphone-/microphone connection
  • Energy source: Battery In-built Lithium-Ion (Li-Ion) 80 Wh
  • Black

Technical specifications

  • SSD form factor M.2
  • Internal memory type: LPDDR5x
  • Installed operating system: Windows®
  • SSD interface PCI Express 4.0
  • WLAN standards Wi-Fi 6E (802.11ax)
  • USB-plug USB type-C
Product type

Portable game console

Display (cm)

18.8 cm

Screen size diagonal (inches)

7.4 inch

Display resolution

1920 x 1080 Pixel

Display properties

OLED

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

5 GHz

24000 MB

Memory capacity

1 TB

Factory colour

Black

Weight

756 g

Width

300 mm

Height

51.3 mm

Depth

121 mm

Rechargeable battery technology

Li-ion

Bluetooth

5.4

Bluetooth

Yes

Fingerprint

Yes

Image format

16:9

Frame rate

120 Hz

No. of USB ports

2 x

No. of keys

17 Buttons

Touchscreen (display)

Yes

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Microphone

Yes

Charging capacity (max.)

68 W

Charging capacity (min.)

15 W

Brightness

1400 cd/m²

Power supply (details)

100-240 V

CPU speed

3300 MHz

Graphics card version

AMD Radeon Graphics

Processor/type

AMD Ryzen AI Z2 Extreme

Wi-Fi

Yes

Anti-glare screen

yes

Number of built-in speakers

2

USB port

yes

Card reader integrated

yes

Analog thumbsticks

yes

Introduction year

2026

Built-in camera

no

Shoulder buttons

yes

Battery capacity

80 Wh

Video game included

no

AC adapter power

68 W

Gyroscope

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820473 Asus ASUS ROG XBOX Ally X20 Ryzen AI Z2 24 Portable game console 1 TB Black

Description

Innovative Performed. Dominate.

ROG XBOX ALLY X20
For two decades, ROG has been at the forefront of gaming innovation, shifting boundaries and setting standards for excellence. On the occasion of this important 20-year anniversary ROG proudly presents a special selection of ROG components and accessories in limited edition, which are distinguished by an alternative coloring and groundbreaking innovations. This coloring is more than just an aesthetic design – it reflects fundamental values that bear witness to a long-standing heritage. The ROG XBOX Ally X20 embodies this celebration in its entirety – the most advanced Ally we have ever built in an anniversary edition to mark 20 years of existence.

This text is machine translated.

Features

  • Windows 11 Home
  • AMD Ryzen AI Z2 extreme processor
  • 7.4-inch FHD (1920 x 1080) 16:9 OLED glossy display
  • 24 GB LPDDR5X
  • 1TB PCIe 4.0 NVMe SSD (2280)
  • Wi-Fi 6E (802.11ax)

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.