Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

    € 0.00 Taxes included
  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Services
    • Direct order
      Newsletter
      Guide
      Helpdesk

      All Services

  • Offers %
    • Conrad Sale
      Marken Duell
      Molex
      Samsung
      HP
      Fluke
      Makita
      Homematic
  • Log out
Conrad
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Frequently Bought Together
  • Accessories
Start
Computing & Office Monitors & Accessories Monitors

Asus BE24EQK LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms USB, VGA, HDMI™, DisplayPort, Headphone jack

EAN:
Part number:
Item no:
'Rear view of a black monitor with brand logo, including stand and various connection ports.'
Asus business monitor positioned in front of a city landscape, featuring a metropolitan skyline with a prominent skyscraper in the background.
'Rear view of a black monitor with brand logo, including stand and various connection ports.'
A monitor with 'ASUS Business Monitor' branding displays a skyline with skyscrapers and the Empire State Building in daylight.
An ASUS business monitor displays a skyline with towering skyscrapers. A webcam is mounted on top of the monitor.
A side profile of a flat computer monitor with a slim bezel and a sturdy stand.
1/5
Asus
Energy efficiency class F (A - G)Product data sheet
Fast track dispatch on Mon, 8 Jun

Online available
Sales and shipping:
Conrad Electronic Terms & Conditions

Number

Total (€ 224.99 / piece)
€224.99
incl. VAT 
Only 3 piece(s) available
Report legal concerns

Asus BE24EQK LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: USB, VGA, HDMI™, DisplayPort, Headphone jack (3.5 mm);Full HD, VESA Mount 100 x 100 mm, Tiltable, Built-in speakers, Built-in webcam
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

75 Hz

Response time

5 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

USB

VGA

HDMI™

DisplayPort

Headphone jack (3.5 mm)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of VGA ports

1 x

Features

Full HD

VESA Mount 100 x 100 mm

Tiltable

Built-in speakers

Built-in webcam

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

540 mm

Height

195 mm

Depth

168 mm

Weight

4.6 kg

Dim

(W x H x D) 540 x 195 x 168 mm

Display size

24 inch - 29 inch

Display type

LED display

Range of uses

Office

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

21.7 W

Display

60.5 cm (23.8 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383512 Asus BE24EQK LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms USB, VGA, HDMI™, DisplayPort, Headphone jack

Description

ASUS BE24EQK 60.45cm (23.8 inch) business monitor (Full HD, webcam, speaker, HDMI, VGA, DisplayPort, blue light filter) black

This text is machine translated.

Features

  • Integrated Full HD webcam, microphone array and stereo speakers for video conferencing and online learning
  • 60.45cm (23.8-inch), Full HD (1920×1080), frameless IPS panel with high viewing angles
  • Extensive connection options with DisplayPort, HDMI, D-Sub, audio input, headphone connection for maximum flexibility
  • ASUS Eye Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
  • Space-saving thanks to compatibility with VESA standard holders

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is incl. VAT.)
Asus BE24EQK LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms USB, VGA, HDMI™, DisplayPort, Headphone jack
SpeaKa Professional SP-3947568 Flex Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivel
Renkforce RF-WC1080P1 Full HD webcam 1920 x 1080 Pixel Clip mount
SpeaKa Professional SP-MR-100 Monitor riser Height range: 120 mm (max) Black
Total price:
€ 501.96€ 531.97

What kind of Monitors are you looking for?

  • 120Hz monitor
  • 144 Hz monitor
  • 165 Hz monitor
  • 32" monitor
  • 34" monitor
  • 4K monitor
  • 60 Hz monitor
  • Apple Studio Display
  • Asus monitor
  • Dell monitor
  • EIZO monitor
  • Gaming PC monitors
  • HDMI monitor
  • HP monitor
  • IPS panel
  • LCD monitor
  • LED monitor
  • PC curved monitor
  • PC monitor 24"
  • PC monitor 27"
  • Pivoting monitor
  • UHD monitor
  • Ultrawide Monitors
  • USB-C monitor

Accessories

(*All information is incl. VAT.)

The necessary accessories are required to use the article as described.

Renkforce RF-WC1080P1 Full HD webcam 1920 x 1080 Pixel Clip mount

Renkforce RF-WC1080P1 Full HD webcam 1920 x 1080 Pixel Clip mount

Conrad Electronic

€ 30.99*
SpeaKa Professional SP-MR-100 Monitor riser Height range: 120 mm (max) Black

SpeaKa Professional SP-MR-100 Monitor riser Height range: 120 mm (max) Black

Conrad Electronic

€ 20.99*
TRU COMPONENTS TC-MGT-150BK203 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 12 mm Black 1 pc(

TRU COMPONENTS TC-MGT-150BK203 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 12 mm Black 1 pc(

Conrad Electronic

€ 0.77*
-12%
SpeaKa Professional SP-3947568 Flex Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivel

SpeaKa Professional SP-3947568 Flex Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivel

Conrad Electronic

€ 255.00
€ 224.99*
FASTECH® ETK-3-150-9999 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 13 mm Black 1 pc(s)

FASTECH® ETK-3-150-9999 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 13 mm Black 1 pc(s)

Conrad Electronic

€ 0.59*
1 m = € 3.93
SpeaKa Professional SP-6012040 Monitor wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling

SpeaKa Professional SP-6012040 Monitor wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling

Conrad Electronic

€ 7.49*
Brennenstuhl 1159720216 Surge protection power strip 6x White PG connector 1 pc(s)

Brennenstuhl 1159720216 Surge protection power strip 6x White PG connector 1 pc(s)

Conrad Electronic

€ 18.99*
-40%
Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black AK-340100-020-S DisplayPort cable

Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black AK-340100-020-S DisplayPort cable

Conrad Electronic

€ 9.99
€ 5.99*
SpeaKa Professional Monitor wall mount SP-MM-730 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black/silver Height-adjustab

SpeaKa Professional Monitor wall mount SP-MM-730 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black/silver Height-adjustab

Conrad Electronic

€ 109.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

Product comparison
shopping list