
SpeaKa professional monitor mount 48 cm (19") 68.6 cm (27") black
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")
- Load capacity (max.) 25 kg
- Up to 50° can be tilted at a joint
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-7.5°
- Tilt range (top)
+7.5°
- Swivel range (left)
25°
- Swivel range (right)
45°
- Distance to wall (min.)
7.6 cm
- Distance to wall (max.)
7.6 cm
- Width
115 mm
- Height
115 mm
- Depth
76 mm
- Factory colour
Black
- Material (details)
Steel
- Dim
(W x H x D) 115 x 115 x 76 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
Documents & Downloads
Datasheet
Datasheet 1503010 SpeaKa Professional SP-6012040 Monitor wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1503010 SpeaKa Professional SP-6012040 Monitor wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling
Information
Information 1503010 SpeaKa Professional SP-6012040 Monitor wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling
Description
Simply hang the monitor in the holder
Screwing in mounting screws behind the monitor at a low distance from the wall is often very complicated. The SpeaKa Professional monitor bracket for flat screens can be mounted comfortably on the wall. The monitor is simply suspended in the holder, which saves a lot of time and complicated mounting.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- Ultra-thin profile allows for a modern and space-saving interior design
- Especially suitable for ultra-flat TVS for optimum placement of the flat screen in any room
- Continuously up to +7.5/-5.5° inclinable
- At any time can be adjusted to the individual living room situation, to the left and right up to 50°
Scope of delivery
- Monitor mounts
- Installation instructions.
Frequently Bought Together
(*All information is incl. VAT.)What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is incl. VAT.)The necessary accessories are required to use the article as described.











