• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Business VA249QGSE LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LCD

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus Business VA249QGSE LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: Headphone input;Built-in speakers, Blue light reduction, Flicker-free technology, Swivelling, Tiltable, Height adjustable, Pivoted

Technical specifications

  • Screen technology: LCD
  • Contrast ratio 1500:1
  • Contrast ratio (dynamic): 3000:1
  • 0.2745 x 0.2745 mm pixel distance
  • Market Positioning: Business
  • HDMI version 1.4
  • Swivel angle range 180 - -180°
  • Tilt angle range 35 to -5°
  • European Energy Labelling Register (EPREL) code: 2517492
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

120 Hz

Response time

1 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

3000 : 1

Static contrast ratio

1500 : 1

Dot pitch

0.274 mm

Factory colour

Black

Interfaces

Headphone input

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Built-in speakers

Blue light reduction

Flicker-free technology

Swivelling

Tiltable

Height adjustable

Pivoted

Audio power (max.)

4 W

Inclination

-5/+35

Adjustable height

130 mm

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

Width

541.1 mm

Height

463.3 mm

Depth

211.2 mm

Weight

4.5 kg

Power supply (details)

100 - 230 V

Dim

(L x W x H) 450 cm x 541.1 mm x 463.3 mm

Screen size/position settings

Height

Tilt

Pivoting (rotation)

Pivoting

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

C (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

13 W

Device depth (without stand)

49.8 mm

Length

450 cm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Height (without base)

321.5 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Headphone out

yes

Weight (without stand)

3.1 kg

Width (without stand)

541.1 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

no

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

13 cm

Pivot

yes

Digital horizontal frequency

31 - 137 kHz

Digital vertical frequency

50 - 120 Hz

AMD FreeSync

no

Flicker-free technology

yes

Low Blue Light technology

yes

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

12 kWh

Response time (MPRT)

1 ms

HDMI

yes

LED backlight

yes

Swivelling

yes

Package weight

6.7 kg

Pivot angle

90 - -90°

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

52.7 cm

Viewable size, vertical

29.6 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637226 Asus Business VA249QGSE LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LCD

Description


Increase your productivity

The Asus VA249QGSE is a 23.8-inch full HD business monitor that provides a comfortable and efficient working experience. The frameless IPS panel provides wide viewing angles and sharp images for collaboration at work. The fast refresh rate of 120 Hz with Adaptive-Sync prevents tearing and choppy frame rates in fast tasks and video playback. The ergonomic design with tilt, rotate and swivel function as well as height adjustment provides all-day comfort and less strain on the neck. Flicker-free and low-blue-light technologies certified by TÜV Rheinland reduce eye strain and increase comfort during long work sessions.


Accurate views with 178° wide viewing angle

The frameless IPS panel offers a horizontal and vertical viewing angle of 178°, so that you can enjoy the best visuals from almost any direction.


Smooth viewing experience with 120Hz SmoothMotion

With a fast refresh rate of 120 Hz and adaptive sync technology, which prevents tearing and choppy picture rates. The content on the screen is updated twice as fast as with a standard 60 Hz monitor. This means more fluid animations in videos, casual games and daily work, all of which can benefit from the more fluid experience than ever before.


Hands-free comfort

The practical design allows you to store your phone, name cards or other small items without overloading your desk, so that your workplace is tidy and organized.


Expanded connectivity

DisplayPort, HDMI and VGA enable you to connect your desktop/laptop and another device at the same time. This eliminates the need to constantly plug and unplug cables to change devices. Furthermore, it has a pass-through connection for the headphone input.


Asus DisplayWidgetCenter

Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor. It works with Mac OS as well as with Windows.


Intelligent voice control
For effortless adjustments

The intelligent voice control of the DisplayWidget Center, which is based on an advanced AI with high detection power, enables intuitive language settings like brightness, display mode and loudspeaker volume.

*Smart voice control requires Internet access and user login to function properly and protect data.

*Use may be restricted to maintain quality of service.


Ergonomic design

Flexible tilt, rotate, swivel and height settings make it easy to find the most comfortable viewing position. The screen can also be rotated full 90° in portrait format, WAS Ideal for working with long documents, writing code or surfing websites.


Protect your eyes with the Asus Eye Care technology



Asus Blue light filter

For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the on-screen menu.


Asus flicker-free technology

Say goodbye to tired, hard-pressed eyes. The Flicker-free technology reduces screen flickering and thus provides for a comfortable environment in which you can enjoy a film marathon. It is designed to minimize headaches and eye fatigue when you spend countless hours in front of the screen.


Space-saving design

Selected Asus monitors are compatible with the Asus-developed Mini PC kit* (MKT03), which can be used to attach NUC/mini PCs to the back of the monitor stand, and WAS makes your desk easier to use and more space-saving.

*The Mini PC Kit (MKT03) is an optional accessory or sold separately, depending on region.


Asus Power sync
Optimizes and depresses the desktop

With Asus Power Sync, devices connected via HDMI can be switched on and off simultaneously with the supported Asus-monitors, WAS enables a control with just one action. This function can be adapted via the MyASUS APP with the Asus NUC* and improves the device synergy for more organization and productivity.

* The model shown is for illustration only. Actual models may vary.
* Power sync is supported via HDMI input. Please visit this page for more information.


Get an incredible future



Environmental certification*

The Asus VA249QGSE has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These audits include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.


Environmentally friendly packaging

The Asus VA249QGSE is FSC-certified, thanks to its sustainable packaging, which is made of at least 80% recycled carton. Asus has designed the packaging to minimize weight and volume, WAS helps conserve natural resources, and allow more devices to be transported in a single shipping container.


Reusable packaging

The cardboard box can be cut into a small box to pack small items on your desk, such as cables, adapters, or other accessories. Moreover, it also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.


Environment-friendly materials

Extensive research and development work ensures that the Asus VA249QGSE is made from environmentally friendly materials such as 85% recycled plastic (PCR) and components such as mercury-free panels.

*EPEAT registered where applicable. EPEAT registration varies by country. See www.epeat.net for Registration Status by Country.


This text is machine translated.

Features

  • Full HD widescreen display: 24" IPS with 178° viewing angle and frameless design for stunning images
  • SmoothMotion 120Hz refresh rate: Experience seamless images without tearing with a refresh rate of 120 Hz and 1 ms MPRT enabled by VRR (variable refresh rate)
  • Versatile connectivity: Easy connection via HDMI, DisplayPort, VGA and a headphone jack
  • Space-saving design: VESA wall bracket and hands-free bracket to maximize space on the desk
  • Ergonomic comfort Enjoy a comfortable viewing experience with tilt, rotate, swivel and height adjustment
  • Asus DisplayWidget Center Intuitive control: You can adjust the monitor settings easily with the mouse
  • Eye-Care technologies: TÜV Rheinland-certified technologies Flicker-free and Low Blue Light ensure a pleasant viewing experience and reduce eye strain

Scope of delivery

  • Cable
  • Quick guide.