• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Business VA27ACFSN LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone input, DisplayPort,

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus Business VA27ACFSN LCD

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: HDMI™, Headphone input, DisplayPort, USB type A, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Headphone jack, Built-in speakers, Swivelling, Pivoted, Portrait view

Technical specifications

Product type

LCD

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Frame rate

100 Hz

Response time

5 ms

Brightness

350 cd/m²

Static contrast ratio

1300 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

HDMI™

Headphone input

DisplayPort

USB type A

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

3 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Tiltable

Headphone jack

Built-in speakers

Swivelling

Pivoted

Portrait view

Audio power (max.)

4 W

Inclination

-5/+35

Adjustable height

150 mm

Angular position

90°

Swivel angle

180°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Width

614 mm

Height

518 mm

Depth

226 mm

Weight

6.8 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 614 x 518 x 226 mm

Screen size/position settings

Tilt

Height

Pivoting (rotation)

Pivoting

Display size

24 inch - 29 inch

Display type

IPS

Range of uses

Office

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

26 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

19 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089749 Asus Business VA27ACFSN LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone input, DisplayPort,

Description

The Asus VA27ACFSN is a 27 inch QHD (2560 x 1440) docking monitor with a frameless IPS panel for wide angle viewing, which delivers unbelievably sharp pictures and breathtaking video playback. By the connection with RJ45 and USB-C a stable Internet connection and the docking at your laptop is possible with just one cable. Up to 100 Hz refresh rate with Adaptive-Sync technology for avoiding tracing and for a pin-sharp and fluent viewing experience. The extremely ergonomic design with tilt, rotate, swivel and height adjustment as well as TÜV Rheinland-certified flicker-freedom and the blue-light filter provide for a pleasant viewing experience.

Smooth viewing experience with 100Hz smoothMotion
Asus VA27ACFSN with a fast image refresh rate of 100 Hz and adaptive sync technology to avoid screen cracks and choppy frame rates. The content on the screen is updated 1.67 times faster than with a standard refresh rate of 60 Hz. Thus you benefit from a fluid experience than ever before in videos, casual games and daily work.

Accurate views with 178° wide viewing angle
The frameless IPS panel offers a horizontal and vertical viewing angle of 178°, so that you can enjoy the beautiful optics from almost any direction.

One USB-C port for everything
A built-in USB-C port enables high-speed data transfer, video signals, and up to 90 W* power to charge devices using just one USB-C cable. The monitor also serves as a USB hub: Any device connected to the USB type A ports has access to other peripherals connected to the other USB ports.

Extensive connection options
In addition to a USB-C port, the Asus VA27ACFSN features HDMI, DisplayPort, three USB-A downstream ports, and RJ45 connectors - making it compatible with a wide range of devices. The VA27ACFSN even has a RJ45 Ethernet connection, through which connected devices can develop a stable Internet connection. Moreover, it also has a pass-through connection for the headphone input.

Integrated stereo speakers for multimedia
With two built-in speakers, the VA27ACFSN enriches your audio-visual experience, for limitless entertainment and multimedia enjoyment.

Ergonomic design
With its ergonomic stand, which offers a rotating, swiveling, inclination and height adjustment, the monitor provides a first-class selection of viewing options for more productivity and comfort. The screen can also be rotated full 90° in portrait format, WAS Ideal for working with long documents, writing code or surfing websites.

Asus Blue light filter
For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the screen menu.

Asus flicker-free technology
Fatigue and strict eyes are a thing of the past. The Flicker-free technology reduces screen flickers and offers a particularly pleasant environment suitable for film marathons. It was developed to minimize overstrained eyes, headaches and eye fatigue - symptoms that can occur after countless hours in front of the screen.

Intelligent cable management
The cable management helps you to arrange and hide different cables in order to keep your desk tidy.

This text is machine translated.

Features

  • 27-inch QHD (2560 x 1440) resolution with IPS panel with 178° wide angle
  • Extensive connectivity options with HDMI, USB-C, DisplayPort, headphone jack, USB hub and RJ45 LAN connection for maximum flexibility
  • The USB-C port allows you to easily dock your laptop for data transfer and video signal to the display, and charge your laptop with up to 90 W via a single cable
  • Up to 100 Hz refresh rate with Adaptive-Sync technology for avoiding tracing and for a pin-sharp and fluent viewing experience
  • Ergonomic design with tilt, rotate and swivel function as well as height adjustment for a comfortable viewing position
  • Asus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experience
  • Green sustainability with paper packaging and energy-efficient performance that meets environmental standards

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.