• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Business VA27AQSE LCD EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus Business VA27AQSE LCD

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: Built-in speakers, HDR, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Swivelling, Tiltable, Height adjustable, Pivoted

Technical specifications

  • HD-type Quad HD
  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • Contrast ratio (dynamic): 3000:1
  • 0.233 x 0.233 mm pixel distance
  • Market Positioning: Business
  • HDMI version 1.4
  • Swivel angle range 180 - -180°
  • Tilt angle range 23 to -5°
  • European Energy Labelling Register (EPREL) code: 2378081
Product type

LCD

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

75 Hz

Response time

1 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

3000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.233 mm

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Built-in speakers

HDR

Blue light reduction

Flicker-free technology

VESA Mount 100 x 100 mm

Swivelling

Tiltable

Height adjustable

Pivoted

Audio power (max.)

4 W

Inclination

-5/+23

Adjustable height

150 mm

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

613.5 mm

Height

529.5 mm

Depth

224 mm

Weight

5.55 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 613.5 x 529.5 x 224 mm

Screen size/position settings

Height

Tilt

Pivoting (rotation)

Pivoting

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

C (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

17.7 W

Standby consumption

0.5 W

Device depth (without stand)

46 mm

Display properties

IPS

Display resolution

2560 x 1440 Pixel

HDCP

Yes

Height (without base)

358.5 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Headphone out

yes

Weight (without stand)

3.5 kg

Width (without stand)

613.5 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

15 cm

Pivot

yes

Digital horizontal frequency

30 - 130 kHz

Digital vertical frequency

48 - 75 Hz

sRGB coverage (typical)

99 %

AMD FreeSync

no

Flicker-free technology

yes

Low Blue Light technology

yes

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

13 kWh

Energy consumption (HDR) per 1000 hours

37 kWh

Response time (MPRT)

1 ms

HDMI

yes

Swivelling

yes

Package weight

7.9 kg

Pivot angle

90 - -90°

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.8 cm

Viewable size, vertical

33.6 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637196 Asus Business VA27AQSE LCD EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD

Description

Asus business monitor

Increase your productivity

The Asus VA27AQSE is a 27-inch QHD monitor (2560 x 1440) with a frameless IPS panel for wide angle viewing, which delivers unbelievably sharp pictures and an impressive video playback. The extremely ergonomic design with tilt, rotate, swivel and height adjustment as well as TÜV Rheinland-certified flicker-freedom and the blue-light filter provide for a pleasant viewing experience.


Accurate views with 178° wide viewing angle

The frameless IPS panel offers a horizontal and vertical viewing angle of 178°, so that you can enjoy the beautiful optics from almost any direction.


More space on your desk!

The practical design allows you to store your mobile phone, business cards or other small items without having to place them on the desk, which makes your work area tidy and organized.


Extensive connection options

DisplayPort, HDMI and VGA enable you to connect your desktop/laptop and another device at the same time. Means you don't have to reconnect and change all the time. Moreover, it also has a pass-through connection for the headphone input.


Asus DisplayWidget Centre

Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor. It works with Mac OS as well as with Windows.


Integrated stereo speakers for multimedia

With two built-in speakers, the VA27AQSE enriches your audio-visual experience, for limitless entertainment and multimedia enjoyment


Ergonomic design

With its ergonomic stand, which offers a rotating, swiveling, inclination and height adjustment, the monitor provides a first-class selection of viewing options for more productivity and comfort. The screen can also be rotated full 90° in portrait format, WAS Ideal for working with long documents, writing code or surfing websites.

Protect your eyes with the Asus Eye Care technology


Asus Blue light filter

For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the screen menu.


Asus flicker-free technology

Fatigue and strict eyes are a thing of the past. The Flicker-free technology reduces screen flickers and offers a particularly pleasant environment suitable for film marathons. It is designed to minimize painful eyes and fatigue when you spend long hours in front of the screen.


Space-saving design

Selected Asus monitors are compatible with the Asus-developed Mini PC Kit* (MKT03). This allows you to attach NUCs/mini PCs to the back of the monitor stand, making the WAS desk easier to use and more space-saving.
*Mini PC kit (MKT03) is optional or sold separately and varies by region.

Asus Power sync

For a tidy workstation

Asus Power sync enables the devices connected via HDMI to be switched on and off simultaneously with supported Asus monitors and thus offers a control with just one action. This function can be adapted via the MyASUS APP with Asus NUC* and improves the device synergy for a better organization and productivity.

Support an incredible future


Environmental certification*

The Asus VA27AQSE has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.


Environmentally friendly packaging

The Asus VA27AQSE is FSC Mix-certified, thanks to its sustainable packaging, which is made of at least 80% recycled carton. Asus has designed the packaging to minimize weight and volume, WAS helps conserve natural resources, and allow more devices to be transported in a single shipping container.


Reusable packaging

The box can be cut into a small box to pack small objects on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.


Environment-friendly materials

Extensive research and development work ensures that the Asus VA27AQSE is manufactured from environmentally friendly materials such as 85% recycled plastic (PCR) and components such as mercury-free panels.

This text is machine translated.

Features

  • 27 in QHD (2560 x 1440) frameless design with IPS panel with 178° wide viewing angle
  • Rich connectivity options with HDMI, DisplayPort and VGA as well as headphone jack
  • VESA wall mounting to save space on your desk
  • Ergonomic design with inclination, rotation and swivel function
  • Asus DisplayWidget Center enables the easy change of monitor settings via an intuitive Asus user interface
  • Eye Care monitors feature TÜV Rheinland-certified Flicker-Free and Low Blue Light technologies to ensure a pleasant viewing experience
  • Green sustainability: Reusable paper packaging and cartons, energy-efficient environmental standards

Scope of delivery

  • Cable
  • Quick guide.