• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Business VB279QG LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LCD

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus Business VB279QG LCD

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: Height adjustable

Technical specifications

  • Screen technology: LCD
  • Contrast ratio: 1500:1
  • Contrast ratio (dynamic): 3000:1
  • 0.311 x 0.311 mm pixel distance
  • Market Positioning: Business
  • HDMI Version 1.4
  • Swivel angle range -180 - 180 °
  • Tilt angle range -5 - 35°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

120 Hz

Response time

1 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Height adjustable

Audio power (max.)

2 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

613.4 mm

Height

534.4 mm

Depth

224 mm

Weight

5.5 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 613.4 x 534.4 x 224 mm

Display size

24 inch - 29 inch

Display type

16:9

Display resolution mode

Full HD

C (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

15 W

Device depth (without stand)

49.8 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Height (without base)

362.1 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Headphone out

yes

Weight (without stand)

3.8 kg

Width (without stand)

613.4 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

no

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

15 cm

Pivot

yes

Digital horizontal frequency

30 - 137 kHz

Digital vertical frequency

50 - 120 Hz

AMD FreeSync

no

Game mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

14 kWh

Response time (MPRT)

1 ms

HDMI

yes

LED backlight

yes

Swivelling

yes

Package weight

8.1 kg

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.8 cm

Viewable size, vertical

33.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843153 Asus Business VB279QG LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LCD

Description

Asus business monitor

Increase your productivity

The Asus VB279QG is a 23.8-inch full HD business monitor for a comfortable and efficient working. The frameless IPS panel provides wide viewing angles and sharp images for collaboration at work. The fast refresh rate of 120 Hz with Adaptive-Sync prevents the tear of the screen and chopped frame rates in case of fast tasks and the video playback. The ergonomic design with tilt, rotate and swivel function as well as height adjustment provides all-day comfort and less strain on the neck. The TÜV Rheinland-certified flicker-free and blue light reduces eye strain and increases comfort during long work sessions.


This text is machine translated.

Features

  • Wide-angle Full HD display: 27" IPS screen with 178° viewing angle and frameless design for impressive picture quality.
  • SmoothMotion 120Hz refresh rate: Experience seamless, teaming-free images with a refresh rate of 120 Hz and 1 ms MPRT enabled by VRR (variable refresh rate).
  • Versatile connectivity Easy connection via HDMI, DisplayPort, VGA and a headphone jack.
  • Space-saving design VESA wall bracket and hands-free bracket for maximising the place on the study table.
  • Ergonomic comfort: Enjoy a comfortable viewing experience with tilt, rotate and swivel functions as well as height adjustment.
  • Asus DisplayWidget Center Intuitive control: You can adjust the monitor settings easily with the mouse.
  • Eye Care Technology: The flicker-free and low blue light technologies certified by TÜV Rheinland ensure a pleasant viewing experience and reduce the strain on the eyes.

Scope of delivery

  • Cable
  • Quick guide.