
1/13
LED
2560 x 1440 p
68.6 cm
27 inch
27 inch
16:9
IPS LED
No
75 Hz
1 ms
350 cd/m²
Black
1 x
1 x
1 x
Height adjustable
4 W
0.5 W
178°
178°
Yes
613.5 mm
529.5 mm
224 mm
5.55 kg
100-240 V
(W x H x D) 613.5 x 529.5 x 224 mm
24 inch - 29 inch
16:9
QHD
C (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
0.3 W
17.7 W
46 mm
IPS
2560 x 1440 Pixel
Yes
358.5 mm
100 x 100 mm
not relevant
2
yes
yes
yes
3.5 kg
613.5 mm
yes
yes
yes
yes
no
no
1
yes
15 cm
yes
30 - 130 kHz
48 - 75 Hz
no
yes
yes
13 kWh
37 kWh
1 ms
yes
yes
7.9 kg
-90 - 90°
no
yes
59.8 cm
33.6 cm
yes
User & Safety Instructions 3843154 Asus Business VB27AQ LED EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
The necessary accessories are required to use the article as described.