Lightweight 3.5 mm gaming headset with 50 mm ASUS Essence drivers, 7.1 virtual surround sound, compatible with PC, PlayStation 5, Nintendo Switch™ and Xbox
Light-Weight Design
Immersive Sound.
The ROG Delta S CORE is the lightest model in the Delta Gaming Headset series and weighs only 270 grams. Designed for unsurpassed comfort and performance, the Delta S Core features ergonomic D-shaped ear cups, exclusive 50 mm Asus Essence driver and virtual 7.1 surround sound, as well as a record and TeamSpeak certified boom microphone for ultimate gaming pleasure.
High-Resolution Gaming Audio
The Delta S core is equipped with exclusive 50 mm Asus Essence drivers in a closed design, which delivers high-resolution sound. The drivers have a wide frequency response of 20 Hz-40 kHz in order to provide crystal-clear trebles and incredibly powerful basses. They are tilted 12° in each ear cup to direct the sound directly into the ear canal.
Proven clear communication
The Delta S core provides clear voice communication in the game with a removable, unidirectional microphone, which is certified by TeamSpeak and Discord.
Multi-platform compatibility
The Delta S core features a 3.5 mm jack that allows the headset to be used on almost any gaming platform, including PCs, Macs, PlayStation 4 and 5, Nintendo Switch™, Xbox One™, and Series X | S, and mobile devices.
Designed for comfort
The foldable Delta S core weighs only 270 grams. The D-shaped ear cups fit exactly to the shape of your ears and reduce unnecessary contact surfaces by up to 20% for a more comfortable fit.
Two types of fit and feel
The Delta S core is equipped with two different ear cushions:
ROG protein leather ear cushions
Soft ear cups made from 100% protein leather provide excellent noise isolation and unbeatable comfort.
ROG Hybrid ear cushions
Breathable ear cups made of mesh with a contoured fit provide comfortable gaming marathon sessions.
Intuitive controls
The volume control and microphone switch on the ear cup make it easy to adjust the volume or mute.
This text is machine translated.