
Asus Eye Care VA249QG Gaming screen EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA, H
Highlights & Details
Asus Eye Care VA249QG Gaming screen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Headphone input;Kensington lock
Technical specifications
- Power consumption (Powersave) 0.5 W.
- Screen technology: LCD
- Headphone outputs: 1
- Colour scale 99%
- Built-in speakers: Yes
- HDMI version 1.4
- Built-in camera: No.
- Number of colors of the display: 16.7 million colors
- Digital Horizontal frequency 30 – 140 kHz
- Digital vertical frequency 48 – 120 Hz
- Colour Space Standard: SRGB
- Built-in USB Hub: No.
- Display ports version 1.2
- HDCP version: 1.4
- Width (without base) 541.1 mm
- Depth (without stand) 49.8 mm
- Height (Without stand) 321.5 mm
- Weight (without stand): 2.67 kg
- Base color black
- Flicker-free technology: Yes
- Game Mode: Yes
- Brand-specific technologies: SPLENDID, Eye Care+
- Number of speakers: 2
- HDCP: Yes
- Visible size (horizontal): 52.7 cm
- Visible size (vertical) 29.6 cm
- AC input frequency 50/60 Hz
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- Width
541.1 mm
- Height
406.5 mm
- Depth
188.2 mm
- Weight
3.03 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 541.1 x 406.5 x 188.2 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Low Blue Light technology
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
12 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
13 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443834 Asus Eye Care VA249QG Gaming screen EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA, H
User & Safety Instructions
User & Safety Instructions 3443834 Asus Eye Care VA249QG Gaming screen EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA, H
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












