Axial-tech fans have a smaller fan hub that enables longer blades, and a locking ring, which increases the air pressure downwards The Phase-Change GPU-heat conductive pad provides optimum heat transmission and reduces the GPU temperatures for more power and reliability The 2.5-slot design enables a higher compatibility with different builds at a constant cooling capacity Fans with double ball bearings last up to twice as long as standard bearings With the 0dB technology you can Enjoy easy games in relative silence With the Dual BIOS switch you can switch between the BIOS profiles "Quiet" and "Performance" Auto-Extreme manufacturing processes for precision and reliability The GPU Tweak III software offers intuitive performance optimization, advanced heat control and system monitoring
PRIME RADEON™ RX 9070 PRIMED FOR Power Experience the outstanding performance of the Prime Radeon™ RX 9070 graphics card with a compact 2.5-slot design for full compatibility, enhanced by a phase-change GPU heat transfer pad and a triple fan setup for optimal cooling.
2.5-SLOT DESIGN
The Prime Radeon™ RX 9070 features a 2.5-slot design with a carefully arranged layout for the cover, heat sink and heat pipes, allowing the three Axial-tech fans to take advantage of the ventilation of the chassis side wall and provide optimum thermal performance.
Axial-TECH UPGRADES
The three proven Axial-tech fans have a smaller hub that allows longer blades and a locking ring that increases the air pressure downwards, thereby providing lower temperatures, less noise and higher power
0DB TECHNOLOGY
All three fans come to a standstill if the GPU temperatures are below 50 Celsius. So you can play less demanding games or do simple tasks in relative peace. The fans switch on again when the temperature is above 55°C and set a speed curve that balances performance and acoustics for work and play.
DOUBLE BALL BEARING FAN
Different types of bearings have unique advantages and disadvantages. Ball bearings are characterized by their long life and can last up to twice as long as plain bearings.
VENTILATED BACK PLATE
The large ventilation openings in the back plate improve the heat dissipation considerably and ensure that the GPU remains cooler during intensive tasks. This additional air flow provides optimum temperatures and increases the power, long life and stability by preventing overheating and thermal throttling.
MAXCONTACT DESIGN
MaxContact is a special Asus manufacturing process which increases the surface of the heat spreaders that sit on the GPU by 5% compared to conventional designs. Together with an extensive heat sink arrangement and powerful Axial-Tech fans this improves the temperatures by up to 2 °C.
PHASE CHANGE GPU THERMAL PAD
A high-quality phase-change GPU thermal pad that effectively fills the gaps between the GPU and heat sink by melting provides excellent thermal conductivity and improved heat dissipation, ensuring optimum performance and longevity of graphics cards under high load.
Asus GPU GUARD & BRACKET
Asus GPU Guard secures all four corners with adhesive in order to reduce the risk of cracks, while a GPU-bracket provides uniform contact pressure and additional stability.
PROTECTIVE BACK PLATE
The board is reinforced by a back plate, which provides additional structural rigidity and helps to prevent bending of the circuit board and to protect the components and conductor paths against damage.
HOLDER MADE OF STAINLESS STEEL
The bracket is made of stainless grade 304 steel, which has been selected for its strength and high corrosion resistance.
Dual BIOS
Do you value low core temperatures or low noise levels? The performance mode lets the fans spin so that the card runs cool all the time, and the Quiet mode maintains the same performance target and the top-end settings, but offers a less aggressive fan curve for quieter operation at moderate temperatures.
Auto-Extreme-Technology
Asus auto-extreme technology reduces the thermal load on the components and avoids the use of sharp cleaning chemicals. The result is reduced environmental impact, lower energy consumption and a more reliable product on the whole.
GPU Tweak III
Asus GPU Tweak III brings the tuning of the graphics card to the next level. You can use it to adjust important parameters such as core GPU clock, memory frequency and voltage settings and monitor everything in real time via an adjustable screen. The extended fan control is also included, together with many other functions, which help you get the best out of your graphics card.
Adobe bundle
Enjoy everything about AI at Adobe. When you purchase selected Asus products, you will receive a free membership of the Adobe Creative cloud, giving you access to all Adobe applications and Substance 3D.
EVERYTHING WAS YOU NEED FOR ULTRA FAST GAMING
Speed, performance and graphics provide for fluid frames and total immersion. The ultra-fast Radeon™ RX 9000 Series Graphics are powered by uniform AMD RDNA™ 4 compute units with improved ray-tracing capabilities and provide the ultimate gaming experience in all major resolutions. Enable AMDHYPR-RX6 to immediately activate all supported technologies for performance enhancement and latency reduction in thousands of your favorite games. Enjoy high-quality AI-assisted upscaling with AMD FidelityFX™ Super Resolution 41, which gives you an amazing gaming experience now and in the coming years.
EVERYTHING WAS YOU NEED FOR ULTRA FAST GAMING
Speed, performance and graphics provide for fluid frames and total immersion. The ultra-fast Radeon™ RX 9000 Series Graphics are powered by uniform AMD RDNA™ 4 compute units with improved ray-tracing capabilities and provide the ultimate gaming experience in all major resolutions. Enable AMDHYPR-RX6 to immediately activate all supported technologies for performance enhancement and latency reduction in thousands of your favorite games. Enjoy high-quality AI-assisted upscaling with AMD FidelityFX™ Super Resolution 41, which gives you an amazing gaming experience now and in the coming years.
SUPER-STRONG VISUALS IMPROVED WITH AI
Immerse yourself in the ACTION of true-to-life graphics with Next-Gen ray tracing. Play in perfect clarity with the high-quality AI-controlled AMD FidelityFX™ Super Resolution 41 image upscaling with advanced image generation in supported games. With the AMD Radiance Display™ engine, you can bring your capabilities to life with enhanced multimedia and streaming experiences.
IMMEDIATE PERFORMANCE FOR EVERY MOVEMENT
Bring AMD Radeon™ instant performance to an even higher level with the superpower of AMD software. Activate AMD HYPR-RX6 with one click to unleash the true potential of your Radeon™ graphics processor and take advantage of the combined power of AMD Radeon™ super resolution1, AMD fluid motion frames 2, AMD Radeon™ anti-lag and AMD Radeon™ boost. UX with reliable drivers and day-zero game support ensures that game optimizations are ready to deliver high frame rates, sharper graphics and low latency for thousands of gaming experiences waiting for you.
FUTURE-PROOF TECHNOLOGY WITH AI
AMD Radeon™ delivers everything WAS you need to keep your system fast for years to come. Combine it with AMD Ryzen™ 9000 series processors with PCI Express® Gen 5 support and the latest AMD Smart Access Memory™ Technology3 to get the full performance of your AM5 platform. Use Radeon and Ryzen AI technologies and upgrade to next-generation displays with DisplayPort™ 2.1 support and up to 16 GB video memory to experience AAA games in all their visual splendor - now and in the coming years.
This text is machine translated.