• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Graphics card AMD Radeon RX 9070XT Radeon RX 9070 XT 16 GB

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus Graphics card AMD Radeon TUF-RX9070XT-O16G-GAMING 16 GB

  • GPU speed GPU speed boost 3060 MHzAMD RadeonRX 9070XT
  • Interfaces 16 GB with

Technical specifications

  • Graphics card memory type GDDR6
  • Data transfer rate 20 Gbps
  • HDMI version: 2.1b
  • Overclocked (OC) output: Yes
  • Number of fans: 3 fans
  • Form factor: Full height/full length (FH/FL)
Product type

Graphics card

Graphics card type

AMD Radeon

GPU brand

AMD

Graphics card type

RX 9070XT

Memory interface

256 Bit

16 GB

GPU boost

3060 MHz

Display resolution

7680 x 4320 Pixel

System power supply (min.)

850 W

CUDA

No

Stream processors

4096

Width

330 mm

Height

140 mm

Depth

62.5 mm

Cooling

Active

Supported monitors

4

Interface type

PCI Express 5.0

No. of HDMI ports

1 x

No. of DisplayPort

3 x

Christmas lighting features

12 Ultimate

Graphics card version

Radeon RX 9070 XT

Factory colour

Black

Silver

Keyboard layout

German, QWERTZ

Weight

1.48 kg

UKCA

yes

Number of slots

3.125

Illumination

yes

TV tuner integrated

no

Dual Link DVI

no

HDCP

yes

Package weight

2.56 kg

User guide

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405671 Asus Graphics card AMD Radeon RX 9070XT Radeon RX 9070 XT 16 GB

Description

Military-grade components ensure rock-solid performance and a longer life for ultimate durability The PCB protective coating protects against short-circuits caused by moisture, dust or dirt 3,125-slot design with massive leaf arrangement, Optimised for air flow with three Axial-Tech fans The phase-change GPU-heat conductive pad provides optimum heat performance and long life and exceeds conventional heat-conductive paste for graphics cards with high load Asus GPU Guard and bracket ensure the GPU, reduce the risk of cracks and provide a stable mountingThe metal exoskeleton provides structural rigidity and ventilation openings for better heat dissipation Auto-Extreme precision automated manufacturing ensures higher reliability The GPU Tweak III software offers intuitive performance optimization, advanced control of the cooling and system monitoring


TUF GAMING RADEON RX 9070 XT

GAME TUF. BUILT TO LAST.The AMD RDNA™ 4 architecture with improved cooling and performance effortlessly delivers images in 4K resolution and beyond and is equipped with an arsenal of robust reinforcements .


Military-grade components

TUF-chokes & MOSFETs Certified TUF-chokes and MOSFETs in military quality supply the CPU with rock-solid performance, WAS can improve system stability. TUF Capacitors Black TUF 5K metallic capacitors offer 52% higher temperature tolerance and 2.5 times longer life than standard capacitors.


Phase change GPU thermal pad

A high-quality phase-change GPU thermal pad that effectively fills the gaps between the GPU and heat sink by melting provides excellent thermal conductivity and improved heat dissipation, ensuring optimum performance and longevity of graphics cards under high load.


PCB protective coating

A protective, resistant coating wraps the board and protects it from short-circuits by moisture, dust or dirt.


Fans with double ball-bearings

Double ball bearings offer a long service life of up to 80,000 hours, WAS is twice as long as the service life of plain bearings and exceeds that of fluid-dynamic bearings. This ensures a long-lasting, reliable and quiet cooling.


EXPERT COOLING

This advanced cooling design features Asus exclusive MaxContact manufacturing technology, a phase-change GPU heat transfer pad and efficient Axial-tech fans for excellent thermal performance, optimized air flow and quiet operation, all in a rugged and ventilated metal casing.


MaxContact design

MaxContact is a special Asus manufacturing process which increases the surface of the heatspreader sitting on the GPU by 5% compared to conventional designs. Together with an extensive heat sink arrangement and powerful Axial-Tech fans this improves the temperatures by up to 2 °C.


Axial-tech upgrades

Axial-tech fans rotate on double ball bearings and promote up to 31% more air than standard fans.


New paths

The two outer fans rotate counter-clockwise to reduce turbulence and improve air distribution. All three fans switch off when the GPU temperatures are below 50°C, so you can work more quietly in light tasks. They restart above 55°C and follow a speed curve that harmonizes performance and acoustics.


Ventilated exoskeleton

A high-quality die-cast housing and an aluminum back plate prevent the circuit board from bending and are equipped with large ventilation openings, in order to further improve the heat dissipation.


Auto-Extreme-Technology

Auto-Extreme technology is an automated manufacturing process that sets new standards in the industry as all soldering can be done in a single process. This reduces the thermal stress on the components and avoids the use of sharp cleaning chemicals, WAS leads to a lower environmental impact, a lower energy consumption during production and an overall more reliable product.


Asus GPU guard & bracket

Asus GPU Guard secures all four corners with adhesive in order to reduce the risk of cracks, while a GPU-bracket provides uniform contact pressure and additional stability.


Let there be light!

Aura-compatible ARGB lighting on the Shroud gives your build a touch of customizable colors or functional effects. Combine them with a wide range of compatible system components and align them to create a system that is unique.


GPU Tweak III

The GPU Tweak III software offers intuitive performance optimization, advanced control of the cooling and system monitoring


Adobe Creative cloud

Enjoy everything about AI at Adobe. Get a free Adobe Creative Cloud membership for all apps and Adobe Substance 3D when you purchase selected Asus products.


EVERYTHING WAS YOU NEED FOR ULTRA FAST GAMING

Speed, performance and graphics provide for fluid frames and total immersion. The ultra-fast Radeon™ RX 9000 Series Graphics are powered by uniform AMD RDNA™ 4 compute units with improved ray-tracing capabilities and provide the ultimate gaming experience in all major resolutions. Enable AMDHYPR-RX6 to immediately activate all supported technologies for performance enhancement and latency reduction in thousands of your favorite games. Enjoy high-quality AI-assisted upscaling with AMD FidelityFX™ Super Resolution 41, which gives you an amazing gaming experience now and in the coming years.


EVERYTHING WAS YOU NEED FOR ULTRA FAST GAMING

Speed, performance and graphics provide for fluid frames and total immersion. The ultra-fast Radeon™ RX 9000 Series Graphics are powered by uniform AMD RDNA™ 4 compute units with improved ray-tracing capabilities and provide the ultimate gaming experience in all major resolutions. Enable AMDHYPR-RX6 to immediately activate all supported technologies for performance enhancement and latency reduction in thousands of your favorite games. Enjoy high-quality AI-assisted upscaling with AMD FidelityFX™ Super Resolution 41, which gives you an amazing gaming experience now and in the coming years.


SUPER-STRONG VISUALS IMPROVED WITH AI

Immerse yourself in the ACTION of true-to-life graphics with Next-Gen ray tracing. Play in perfect clarity with the high-quality AI-controlled AMD FidelityFX™ Super Resolution 41 image upscaling with advanced image generation in supported games. With the AMD Radiance Display™ engine, you can bring your capabilities to life with enhanced multimedia and streaming experiences.


IMMEDIATE PERFORMANCE FOR EVERY MOVEMENT

Bring AMD Radeon™ instant performance to an even higher level with the superpower of AMD software. Activate AMD HYPR-RX6 with one click to unleash the true potential of your Radeon™ graphics processor and take advantage of the combined power of AMD Radeon™ super resolution1, AMD fluid motion frames 2, AMD Radeon™ anti-lag and AMD Radeon™ boost. UX with reliable drivers and day-zero game support ensures that game optimizations are ready to deliver high frame rates, sharper graphics and low latency for thousands of gaming experiences waiting for you.


FUTURE-PROOF TECHNOLOGY WITH AI

AMD Radeon™ delivers everything WAS you need to keep your system fast for years to come. Combine it with AMD Ryzen™ 9000 series processors with PCI Express® Gen 5 support and the latest AMD Smart Access Memory™ Technology3 to get the full performance of your AM5 platform. Use Radeon and Ryzen AI technologies and upgrade to next-generation displays with DisplayPort™ 2.1 support and up to 16 GB video memory to experience AAA games in all their visual splendor - now and in the coming years.

This text is machine translated.

Features

  • Military-grade components ensure rock-solid performance and a longer life for the ultimate long life. The PCB protective coating protects against short circuits caused by moisture, dust or dirt. The phase-change GPU heat conductive pad provides optimum heat performance and long life. It exceeds standard heat conductive paste for high-load graphics cards,3,125-slot design with massive array arrangement, Optimised for the air flow of three Axial-tech fans, fans with double ball-bearing hold up to twice as long as the conventional fans, Asus GPU guard and bracket guarantee the GPU, reduce the risk of cracks and ensure a stable mounting,The metal exoskeleton provides structural rigidity and ventilation openings for better heat dissipation,Auto-Extreme precision automated manufacturing ensures higher reliability,The GPU Tweak III software offers intuitive performance optimization, advanced cooling control and system monitoring

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.