
1/18
Graphics card
Nvidia GeForce
NVIDIA
RTX 5070
192 Bit
12 GB
7680 x 4320 Pixel
750 W
Yes
329 mm
140 mm
62.5 mm
Active
4
PCI Express 5.0
2 x
3 x
GeForce RTX 5070
Black
Grey
0 inch
German, QWERTZ
1.53 kg
yes
3.125
yes
no
no
yes
yes
2.33 kg
User & Safety Instructions 3405688 Asus Graphics card Nvidia GeForce RTX 5070 GeForce RTX 5070 12 GB
The necessary accessories are required to use the article as described.