• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Graphics card Nvidia GeForce RTX 5070 Ti GeForce RTX 5070 Ti 16 GB PCI

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus Graphics card Nvidia GeForce PRIME-RTX5070TI-O16G 16 GB

  • GPU speed GPU speed boost Nvidia GeForceRTX 5070 Ti
  • Interfaces PCI16 GB with

Technical specifications

  • Graphics card memory type: GDDR7
  • Data transfer rate 28 Gbps
  • HDMI version: 2.1b
  • Number of fans: 3 fans
  • Form factor: Full height/full length (FH/FL)
  • SFF ready: Yes
Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

RTX 5070 Ti

Memory interface

256 Bit

16 GB

Display resolution

7680 x 4320 Pixel

System power supply (min.)

750 W

CUDA

Yes

Width

306 mm

Height

126 mm

Depth

50 mm

Cooling

Active

Supported monitors

4

Interfaces

PCI

Interface type

PCI Express 5.0

No. of HDMI ports

1 x

No. of DisplayPort

3 x

Graphics card version

GeForce RTX 5070 Ti

Factory colour

Black

Screen size diagonal (inches)

0 inch

Weight

1.17 kg

UKCA

yes

Number of slots

2.5

NVIDIA G-SYNC

yes

TV tuner integrated

no

Dual Link DVI

no

Manual

yes

HDCP

yes

Package weight

1.82 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405677 Asus Graphics card Nvidia GeForce RTX 5070 Ti GeForce RTX 5070 Ti 16 GB PCI

Description


Primed for Power

Experience the power of the Prime GeForce RTX 5070 Ti, a SFF-enabled Enthusiast GeForce card with a 2.5-slot design for extensive compatibility and a three-way fan setup for optimum air circulation and optimum cooling.


Compact built Play great.

With this SFF-ready Enthusiast GeForce-card you can package high performance in a smaller housing. Look for enclosures that are compatible with SFF-Ready Enthusiast GeForce cards to get the right size and optimize your PC build.

Cooling

2.5-slot design

The Prime RTX 5070 Ti has a 2.5-slot design with a carefully arranged layout for the cover, heat sink and heat pipes, so that the three Axial-tech fans can use the ventilation of the housing side walls and provide optimum thermal performance .


Axial-tech upgrades

The three proven Axial-tech fans have a smaller hub that allows longer blades and a locking ring that increases the air pressure downwards, thereby providing lower temperatures, less noise and higher power


0dB technology

All three fans come to a standstill if the GPU temperatures are below 50 Celsius. So you can play less demanding games or do simple tasks in relative peace. The fans switch on again when the temperature is above 55°C and set a speed curve that balances performance and acoustics for work and play.


Fans with double ball-bearings

Different types of bearings have unique advantages and disadvantages. Double ball bearings are characterized by their long life and can last up to twice as long as plain bearings.


Ventilated back plate

The large ventilation openings in the back plate improve the heat dissipation considerably and ensure that the GPU remains cooler during intensive tasks. This additional air flow provides optimum temperatures and increases the power, long life and stability by preventing overheating and thermal throttling.

This text is machine translated.

Features

  • Powered by the Nvidia Blackwell architecture and DLSS 4,SFF-ready GeForce card for enthusiasts, compatible with small-form-factor housings,Axial-tech fans have a smaller fan hub that allows longer wings, and a locking ring, which increases the air pressure downwards,The Phase-Change GPU-heat conductive pad provides optimum heat transmission and reduces the GPU temperatures for more power and reliability,The 2.5-slot design enables a higher compatibility with different builds with constant cooling power,fans with double ball bearings last up to twice as long as standard bearings,With 0dB technology you can play in relative ease Enjoy peace of mind,The Dual BIOS switch lets you switch between the BIOS profiles "Quiet" and "Performance",Auto-Extreme manufacturing processes for precision and reliability,The GPU Tweak III software offers intuitive performance optimization, advanced heat control and system monitoring

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.