PRIMED FOR Power
Experience the outstanding performance of the Prime Radeon™ RX 9060 XT graphics card with a compact 2.5-slot design for full compatibility, complemented by a triple fan setup for optimal cooling.
2.5-SLOT DESIGN
The Prime Radeon™ RX 9060 XT features a 2.5-slot design with a carefully arranged layout for the cover, heat sink and heat pipes, allowing the three Axial-tech fans to take advantage of the ventilation of the chassis side wall and provide optimum thermal performance.
Axial-TECH UPGRADES
The three proven Axial-tech fans have a smaller hub that allows longer blades and a locking ring that increases the air pressure downwards, thereby providing lower temperatures, less noise and higher power
0DB TECHNOLOGY
All three fans come to a standstill if the GPU temperatures are below 55 °C. So you can play less demanding games or do simple tasks in relative peace. The fans switch on again when the temperature is above 60°C and set a speed curve that balances performance and acoustics for work and play.
DOUBLE BALL BEARING FAN
Different types of bearings have unique advantages and disadvantages. Ball bearings are characterized by their long life and can last up to twice as long as plain bearings.
VENTILATED BACK PLATE
The large ventilation openings in the back plate improve the heat dissipation considerably and ensure that the GPU remains cooler during intensive tasks. This additional air flow provides optimum temperatures and increases the power, long life and stability by preventing overheating and thermal throttling.
MAXCONTACT DESIGN
MaxContact is a special Asus manufacturing process which increases the surface of the heat spreaders that sit on the GPU by 5% compared to conventional designs. Together with an extensive heat sink arrangement and powerful Axial-Tech fans this improves the temperatures by up to 2 °C.
Asus GPU
Asus GPU Guard secures all four corners with adhesive to reduce risk of cracks.
STAINLESS STEEL BRACKET
The bracket is made of stainless grade 304 steel, which has been selected for its strength and high corrosion resistance.
PROTECTIVE BACK PLATE
The board is reinforced by a back plate, which provides additional structural rigidity and helps to prevent bending of the circuit board and to protect the components and conductor paths against damage.
Dual BIOS
Do you value low core temperatures or low noise levels? The performance mode lets the fans spin so that the card runs cool all the time, and the Quiet mode maintains the same performance target and the top-end settings, but offers a less aggressive fan curve for quieter operation at moderate temperatures.
Auto-Extreme-Technology
Asus auto-extreme technology reduces the thermal load on the components and avoids the use of sharp cleaning chemicals. The result is reduced environmental impact, lower energy consumption and a more reliable product on the whole.
TECHNOLOGY
The best power supply for the RADEON RX 9000 series
Use the watt calculator to estimate how much power you need for your system, and then select a compatible ROG, TUF gaming or prime power supply for ultimate performance.
SOFTWARE
GPU Tweak III
Asus GPU Tweak III brings the tuning of the graphics card to the next level. You can use it to adjust important parameters such as core GPU clock, memory frequency and voltage settings and monitor everything in real time via an adjustable screen. The extended fan control is also included, together with many other functions, which help you get the best out of your graphics card.
Adobe bundle
Enjoy everything about AI at Adobe. When you purchase selected Asus products, you will receive a free membership of the Adobe Creative cloud, giving you access to all Adobe applications and Substance 3D.
AMD RDNA™ 4
DESIGNED FOR LIGHTNING-FAST GAMING POWERED BY AMD RDNA™ 4
Experience the next level of 1440p gaming performance with AMD Radeon™ RX 9060 XT graphics cards. Powered by the ground-breaking RDNA™ 4 architecture with unified computing units featuring advanced ray tracing and AI accelerators, support for AMD FidelityFX™ Super Resolution 4 Technology1 and AMD HYPR-RX2 for an ultra-smooth and responsive gameplay where each game counts.
Powerful AI - improved visuals
Enjoy games like never before - with immersive, lifelike graphics through Next-Gen ray tracing, super-strong upscaling with AMD FidelityFX™ Super Resolution 41 ML and improved streaming clarity through the Enhanced Media Engine.
Performance made easy
With the AMD Radeon™ RX 9000 series, you always have a powerful performance available with the intuitive AMD software: Adrenaline edition. Experience reliable, feature-rich drivers, real-time AI-assisted assistance, and one-click optimization with AMD HYPR-RX2. Improve your game with higher frame rates, fewer delays and sharper graphics.
Future-proof technology
Designed for durability, the AMD Radeon™ RX 9060 XT graphics cards have up to 16 GB VRAM, PCI Express® Gen 5 support, AMD Smart access memory™ Technology3, AI-enabled technologies and can be seamlessly combined with AMD Ryzen™ 9000 series processors to take full advantage of the full potential of your AM5 platform. An updated Radiance Display™ engine with DisplayPort™ 2.1a and HDMI 2.1b is ready for the latest ultra-high resolution displays.
This text is machine translated.